Vishay TR3D336K016C0150

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current5.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Q Factor6
Ripple Current1 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D336K016C0150.

Farnell
Datasheet30 pages8 years ago
Datasheet29 pages3 years ago
Newark
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
element14
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Future Electronics
Datasheet16 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-1.84%

Alternate Parts

Price @ 1000
$ 0.522
$ 0.219
$ 0.219
Stock
7,105
1,118,947
1,118,947
Authorized Distributors
6
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
700 mΩ
700 mΩ
Leakage Current
5.3 µA
5.3 µA
5.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3D336K016C0150.

Related Parts

Descriptions

Descriptions of Vishay TR3D336K016C0150 provided by its distributors.

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Capacitor;Tantamount;Low ESR;33uF;0.15Ohm;1A;10% | Vishay Specialty Capacitors TR3D336K016C0150
TR3 Series 33 uF ±10% 16V Surface Mount Molded Low ESR Tantalum Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current5.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Q Factor6
Ripple Current1 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D336K016C0150.

Farnell
Datasheet30 pages8 years ago
Datasheet29 pages3 years ago
Newark
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
element14
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Future Electronics
Datasheet16 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago