Vishay TR3D226K035C0275

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.275 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)275 mΩ
FeaturesGeneral Purpose
Leakage Current7.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current740 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D226K035C0275.

Inventory History

3 month trend:
-24.13%

Alternate Parts

Price @ 1000
$ 0.733
$ 0.435
$ 0.697
$ 0.725
$ 0.612
$ 0.7
$ 0.615
$ 0.789
$ 0.693
$ 0.612
$ 0.613
Stock
4,870
1,089,570
845,605
316,969
393,185
95,581
359,083
73,311
24,428
55,555
15,775
Authorized Distributors
4
20
16
17
12
13
9
9
10
13
7
Capacitance
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
2917
2917
2917
2917
2917
2917
2917
2917
Voltage Rating (DC)
-
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
275 mΩ
600 mΩ
700 mΩ
300 mΩ
300 mΩ
200 mΩ
260 mΩ
125 mΩ
250 mΩ
300 mΩ
200 mΩ
Leakage Current
7.7 µA
7.7 µA
7.7 µA
7.7 µA
7.7 µA
-
-
-
-
7.7 µA
7.7 µA
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
6 %
-
6 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3D226K035C0275.

Related Parts

Descriptions

Descriptions of Vishay TR3D226K035C0275 provided by its distributors.

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.275 Ohm 125°C T/R
CAP TANT 22UF 10% 35V 2917
Tantamount, Molded Case, Low ESR
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3D226K035C0275.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)275 mΩ
FeaturesGeneral Purpose
Leakage Current7.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current740 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D226K035C0275.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago