Vishay TR3C107K004C0225

Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)225 mΩ
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current700 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3C107K004C0225.

element14 APAC
Datasheet29 pages10 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet30 pages8 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.42
$ 0.316
Stock
1
1
Authorized Distributors
4
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2412
6032-28
Voltage Rating (DC)
4 V
0 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
225 mΩ
800 mΩ
Leakage Current
4 µA
-
Dissipation Factor
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3C107K004C0225.

Related Parts

Descriptions

Descriptions of Vishay TR3C107K004C0225 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
TR3 Series 100 uF ±10% 4 V Surface Mount Molded Low ESR Tantalum Capacitor
CAP, TANT, 100UF, 4 V, CASE C
CAP TANT 100UF 10% 4V 2312
100UF 4V 10% ESR 225 6032-28
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)225 mΩ
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current700 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3C107K004C0225.

element14 APAC
Datasheet29 pages10 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet30 pages8 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago