Vishay TR3B686M6R3C0500

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Weight65.005457 mg
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current4.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current410 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3B686M6R3C0500.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.354
$ 0.555
$ 0.41
$ 0.271
$ 0.321
$ 0.215
Stock
1
151,829
36,914
64,808
998
3,331
Authorized Distributors
4
10
8
8
4
3
Capacitance
68 µF
68 µF
68 µF
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1411
1411
1411
Molded
1411
1311
Voltage Rating (DC)
-
6.3 V
6.3 V
6.3 V
-
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
650 mΩ
900 mΩ
1.8 Ω
550 mΩ
1.1 Ω
Leakage Current
4.3 µA
4.3 µA
4.3 µA
-
4.3 µA
4.8 µA
Dissipation Factor
6 %
8 %
8 %
6 %
6 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3B686M6R3C0500.

Related Parts

Descriptions

Descriptions of Vishay TR3B686M6R3C0500 provided by its distributors.

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R
TR3 Series 68 uF ±20 % 6.3V Surface Mount Molded Low ESR Tantalum Capacitor
CAP TANT 68UF 20% 6.3V 1411
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1411
Case Code (Imperial)1411
Case Code (Metric)3528
MountSurface Mount
Weight65.005457 mg
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current4.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current410 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3B686M6R3C0500.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago