Vishay TR3A475K010C1500

Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Q Factor6
Ripple Current220 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A475K010C1500.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
element14
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Newark
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.111
$ 0.111
Stock
9,582
1,220,544
1,220,544
Authorized Distributors
6
16
16
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3A475K010C1500.

Related Parts

Descriptions

Descriptions of Vishay TR3A475K010C1500 provided by its distributors.

Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
TR3 Series 4.7 uF ±10% 10V Surface Mount Molded Low ESR Tantalum Capacitor
CAPACITOR TANT 4.7UF 10V 1.5OHM 3216-18; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:1.5ohm; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3A475K010C1500.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Q Factor6
Ripple Current220 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A475K010C1500.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
element14
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Newark
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago