Vishay TR3A226M6R3C2000

Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current190 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A226M6R3C2000.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.249
$ 0.093
$ 0.1
$ 0.183
$ 0.196
$ 0.118
$ 0.128
$ 0.276
$ 0.129
$ 0.149
Stock
350
583,701
299,702
197,063
67,542
287,396
40,670
7,000
17,363
7,858
Authorized Distributors
4
14
11
3
9
13
10
3
4
5
Capacitance
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
1206
1206
1206
1206
1206
SMD/SMT
1206
1206
1206
3216-18
Voltage Rating (DC)
-
6.3 V
6 V
6.3 V
6.3 V
6.3 V
6.3 V
-
-
6.3 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
3 Ω
4 Ω
-
500 mΩ
2.5 Ω
900 mΩ
3 Ω
1.8 Ω
2.9 Ω
Leakage Current
1.4 µA
1.4 µA
-
-
188 µA
-
-
1.4 µA
1.5 µA
-
Dissipation Factor
6 %
6 %
6 %
-
6 %
-
6 %
6 %
8 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3A226M6R3C2000.

Related Parts

Descriptions

Descriptions of Vishay TR3A226M6R3C2000 provided by its distributors.

Cap Tant Solid 22uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2 Ohm 125°C T/R
TR3 Series 22 uF ±20 % 6.3V Surface Mount Molded Low ESR Tantalum Capacitor
22UF 6.3V 20% ESR 2000 3216-18

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2 Ω
FeaturesGeneral Purpose
Leakage Current1.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current190 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A226M6R3C2000.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago