Vishay TR3A106K016C1700

Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.7 Ω
FeaturesGeneral Purpose
Frequency12.288 MHz
Frequency Tolerance0.002 %
Leakage Current1.6 µA
Load Capacitance18 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance70 Ω
Ripple Current210 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.1 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A106K016C1700.

Upverter
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Newark
Datasheet14 pages15 years ago
Datasheet30 pages8 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
Datasheet29 pages3 years ago
Burklin Elektronik
Datasheet29 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages7 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-18.07%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.113
$ 0.113
Stock
447,505
25,186,578
25,186,578
Authorized Distributors
15
20
20
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.7 Ω
3 Ω
3 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3A106K016C1700.

Related Parts

Descriptions

Descriptions of Vishay TR3A106K016C1700 provided by its distributors.

Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Cap Tant Solid 10uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.7 Ohm 125¡ãC T/R
Extreme 10uF SMD Solid MnO2 Tantalum Electrolytic Cap,16V dc +/-10%,TR3 Series | Vishay Dale TR3A106K016C1700
CAPACITOR TANT, 10UF 16V, 1.7 OHM, 0.1, 3216-18, FULL REEL
10uF 16V -55℃~+125℃ 1.7Ω@100kHz ±10% CASE-A_3216 Tantalum Capacitors ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3A106K016C1700.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.7 Ω
FeaturesGeneral Purpose
Frequency12.288 MHz
Frequency Tolerance0.002 %
Leakage Current1.6 µA
Load Capacitance18 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance70 Ω
Ripple Current210 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.1 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A106K016C1700.

Upverter
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Newark
Datasheet14 pages15 years ago
Datasheet30 pages8 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet29 pages10 years ago
Datasheet29 pages3 years ago
Burklin Elektronik
Datasheet29 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages7 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago