Vishay TR3A105M020C5500

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.5 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)5.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current120 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A105M020C5500.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.08
$ 0.078
$ 0.094
$ 0.225
$ 0.286
$ 0.22
$ 0.246
$ 0.127
Stock
3,953
117,905
627,093
183,105
35,049
82,919
13,993
21,297
44,193
Authorized Distributors
4
13
16
8
10
3
9
5
2
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
3216-18
1206
1206
1206
1206
1206
Voltage Rating (DC)
-
20 V
20 V
2 V
20 V
20 V
20 V
-
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.5 Ω
9 Ω
9 Ω
8.4 Ω
5.5 Ω
-
3 Ω
6.63 Ω
6.6 Ω
Leakage Current
500 nA
500 nA
500 nA
500 nA
500 nA
-
-
300 nA
500 nA
Dissipation Factor
4 %
4 %
4 %
4 %
4 %
-
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3A105M020C5500.

Related Parts

Descriptions

Descriptions of Vishay TR3A105M020C5500 provided by its distributors.

Cap Tant Solid 1uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5.5 Ohm 125°C T/R
TR3 Series 1 uF ±20 % 20V Surface Mount Molded Low ESR Tantalum Capacitor
CAP TANT 1UF 20% 20V 1206
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)5.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current120 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A105M020C5500.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago