Vishay TR3A105K035C3000

Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount, Through Hole
Number of Pins2
Weight566.990462 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Power Rating500 mW
Resistance100 kΩ
Ripple Current160 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Lead Pitch2.54 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A105K035C3000.

Upverter
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Newark
Datasheet30 pages8 years ago
Datasheet14 pages15 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet29 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages7 years ago
element14 APAC
Datasheet30 pages8 years ago

Inventory History

3 month trend:
+5.07%

Alternate Parts

Price @ 1000
$ 0.338
$ 0.138
$ 0.137
$ 0.105
$ 0.18
$ 0.099
$ 0.7
$ 0.253
$ 0.027
$ 0.249
$ 0.143
Stock
114,005
5,210,922
1,567,375
1,799,282
293,138
90,105
27,542
11,640
31,477
10,974
32,085
Authorized Distributors
12
19
18
18
14
14
8
4
1
3
3
Capacitance
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount, Through Hole
PCB, Surface Mount, Through Hole
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
3216-18
1206
1206
1206
1206
1206
1206
1206
Molded
Voltage Rating (DC)
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
-
-
Tolerance
10 %
10 %
20 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3 Ω
7.5 Ω
7.5 Ω
7.5 Ω
3 Ω
7.5 Ω
3 Ω
6 Ω
7.5 Ω
4 Ω
7.5 Ω
Leakage Current
500 nA
500 nA
500 nA
500 nA
500 nA
500 nA
-
500 nA
-
500 nA
-
Dissipation Factor
4 %
4 %
4 %
4 %
4 %
4 %
4 %
4 %
-
4 %
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3A105K035C3000.

Related Parts

Descriptions

Descriptions of Vishay TR3A105K035C3000 provided by its distributors.

Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R
Extreme 1uF SMD Solid MnO2 Tantalum Electrolytic Cap,35V dc +/-10%,TR3 Series | Vishay Dale TR3A105K035C3000
CAPACITOR, TANTALUM, 35V, 1UF; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; Effective Series Resistance:3ohm; Series:TR3; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.6mm; External Length / Height:1.6mm; External Width:3.2mm; Leakage Current:0.5µA; Reel Quantity:2000; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3A105K035C3000.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountPCB, Surface Mount, Through Hole
Number of Pins2
Weight566.990462 mg
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Power Rating500 mW
Resistance100 kΩ
Ripple Current160 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Lead Pitch2.54 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3A105K035C3000.

Upverter
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages12 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Newark
Datasheet30 pages8 years ago
Datasheet14 pages15 years ago
Farnell
Datasheet30 pages8 years ago
Datasheet29 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages7 years ago
element14 APAC
Datasheet30 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago