TELE TR2-230VAC

Transformer module [Tele] TR2-230VAC Transformer module


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1250692 0 ··
CHF
14.45 13.40 13.40 13.40 13.40
element14 APAC
1250692 0 ··
SGD
12.66 11.11 11.11 11.11 11.11
Distrelec
TR2-230VAC 29 Buy Now »
EUR
8.25 7.85 7.85 7.85 7.85

Descriptions

Transformer module [Tele] TR2-230VAC Transformer module
Distrelec
POWER MODULE; Power Supply Output Type:Fixed; No. of Outputs:1; Power Rating:0.5VA; Supply Voltage Typ:230VAC; Length:35mm; Width:32mm; Height:16mm; SVHC:No SVHC (18-Jun-2010); External Depth:16mm; External Length / Height:35mm; External Width:32mm; IP / NEMA Rating:IP40; Input Voltage:230V AC; Mounting Type:Plug-In; Operating Temperature Max:55°C; Power Consumption:2VA; Power Supply Type:Adaptor; Supply Voltage:230V; Temperature Operating Min:-25°C
Farnell
POWER MODULE; Power Supply Output Type:Fixed; No. of Outputs:1; Power Rating:500mVA; Length:35mm; Width:32mm; Height:16mm; SVHC:No SVHC (19-Dec-2011); External Depth:16mm; External Length / Height:35mm; External Width:32mm; IP / NEMA Rating:IP40; Input Voltage:230VAC; Mounting Type:Plug-In; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Power Consumption:2VA; Power Supply Type:Adaptor; Supply Voltage:230V; Supply Voltage Typ:230V AC
element14 APAC

Technical Specifications

Power Rating 500 mW
Size-Width 32 mm
REACH SVHC Compliance No SVHC
Mounting Type Plug In
RoHS Compliant
Number of Outputs 1
Input Voltage (DC) 230 V
Supply Voltage (DC) 230 V
Size-Length 35 mm
Power Consumption 2 W
Size-Height 16 mm

Documents

Farnell
Datasheet 4 pages 11 years ago

Images


Search for other parts like TR2 »