Eaton TR/3216FF250-R

Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current Rating250 mA
Fuse Current250 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-65 °C
Resistance3.5 Ω
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.6 mm
Height889 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Eaton TR/3216FF250-R.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago
DigiKey
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-54.22%

Alternate Parts

Price @ 1000
$ 0.491
$ 0.655
Stock
121,498
9,890
Authorized Distributors
20
3
Current Rating
250 mA
250 mA
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Eaton TR/3216FF250-R.

Related Parts

Descriptions

Descriptions of Eaton TR/3216FF250-R provided by its distributors.

Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
EATON BUSSMANN SERIES - TR/3216FF250-R - FUSE, SMD, 250mA, 1206, FAST ACTING
Fuse Fast Acting 1/4 A 32VAC 63VDC 50AIR 0.063 in. Dia x 0.126 in. L
Fuse Chip 0.25A 32V Fast 2-Pin Solder Pad Surface Mount T/R
FUSE, SMD, 250mA, 1206, FAST ACTING; Vol; FUSE, SMD, 250mA, 1206, FAST ACTING; Voltage Rating VAC:32V; Voltage Rating VDC:63V; Fuse Current:250mA; Breaking Capacity:50A @ 32VAC / 50A @ 63VDC; Blow Characteristic:Fast Acting; Series:Chip; Fuse Case Style:1206

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216FF250-R
  • TR/3216FF250-R.
  • TR/3216FF250R
  • TR3216FF250-R
  • TR3216FF250R

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current Rating250 mA
Fuse Current250 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-65 °C
Resistance3.5 Ω
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.6 mm
Height889 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Eaton TR/3216FF250-R.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant