Cooper Bussmann TR/3216FF15-R

Fuse Chip Fast Acting 15A 24V SMD Solder Pad 1206 T/R CSA/UL/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape & Reel (TR)
Resistance3.1 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR/3216FF15-R.

Newark
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-39.39%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TR/3216FF15-R.

Descriptions

Descriptions of Cooper Bussmann TR/3216FF15-R provided by its distributors.

Fuse Chip Fast Acting 15A 24V SMD Solder Pad 1206 T/R CSA/UL/cULus
Fuse Chip 15A 24V Fast 2-Pin Solder Pad Surface Mount T/R
Fuse, Chip, Fast Blow, Chip 3216FF Series, Board Mount, 15A, 24VDC | Eaton Electronics TR/3216FF15-R
FUSE BOARD MOUNT 15A 24VDC 1206
Surface Mount Fuses 24VAC ISA FAST Actin g 3216FF
Product Description Demo for Development.
FUSE, SMD, 15A, 1206, FAST ACTING; Product Range:Chip Series; Fuse Current:15A; Voltage Rating VAC:32VAC; Voltage Rating VDC:24VDC; Blow Characteristic:Fast Acting; Fuse Case Style:1206; Breaking Capacity Current AC:150A RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216FF15-R
  • TR/3216FF15-R.
  • TR/3216FF15R
  • TR3216/FF15R
  • TR3216FF15-R
  • TR3216FF15R

Technical Specifications

Technical
PackagingTape & Reel (TR)
Resistance3.1 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR/3216FF15-R.

Newark
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages12 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant