Cooper Bussmann TR/3216FF1-R

Fuse Chip Fast Acting 1A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountPCB, Surface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Resistance219 mΩ
Schedule B8536100040
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.6 mm
Height889 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR/3216FF1-R.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-27.40%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TR/3216FF1-R.

Descriptions

Descriptions of Cooper Bussmann TR/3216FF1-R provided by its distributors.

Fuse Chip Fast Acting 1A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Fast Acting 1206 (3216) 63 VDC / 32 VAC 1 A Chip Fuse Surface Mount
Fuse; Chip; Fast Acting; 1A; Dims 0.126x0.035x0.063; SMT; 32/63VAC/VDC; DCR 0.24 Ohms
FUSE, SMD, 1A, 1206, FAST ACTING; Fuse Current:1A; Blow Characteristic:Fast Acting; Voltage Rating VAC:32VAC; Voltage Rating VDC:63VDC; Fuse Case Style:1206 [3216 Metric]; Product Range:Chip Series; Breaking Capacity Current AC:50A RoHS Compliant: Yes

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-3216FF1-R
  • TR/3216FF-1-R
  • TR/3216FF-1R
  • TR/3216FF1R
  • TR3216FF-1-R
  • TR3216FF1-R
  • TR3216FF1R

Technical Specifications

Physical
Body MaterialCeramic
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountPCB, Surface Mount
Number of Pins2
Weight453.59237 mg
Technical
Current Rating1 A
Fuse Current1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)63 V
Min Operating Temperature-55 °C
Resistance219 mΩ
Schedule B8536100040
TerminationSMD/SMT
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)63 V
Working Voltage63 V
Dimensions
Depth1.6 mm
Height889 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TR/3216FF1-R.

RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Future Electronics
Datasheet2 pages13 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant