See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet Europe
TQW14A-48S12-RJ 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
TQW14A-48S12-RJ Contact ··

Technical Specifications

Input Voltage (DC) 48 V
Output Voltage 12 V
Mounting Type Through Hole
RoHS Compliant
Size-Width 37.08 mm
Lead-Free Status Lead Free
Isolation Voltage 2.25 kV
Size-Height 9 mm
Flammability Rating UL 94 V-0
Size-Length 58.43 mm
Packaging Tray
Output Power 168 W
Number of Outputs 1
Weight 40 g

Documents

Mouser
Datasheet 3 pages

Alternate Names

ARTESYN TECHNOLOGIES TQW14A-48S12-RJ
ART TQW14A-48S12-RJ
ARTESY TQW14A-48S12-RJ
ARTESYN EMBEDDED TECHNOLOGIES TQW14A-48S12-RJ
ARTESYN TECH TQW14A-48S12-RJ
Artesyn Embedded Power TQW14A-48S12-RJ
Artesyn Technologies//division of Astec Power TQW14A-48S12-RJ
Artesyn Technologies Inc TQW14A-48S12-RJ
Artesyn Embedded Computing TQW14A-48S12-RJ
ARTESYN TECHNOL TQW14A-48S12-RJ
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE TQW14A-48S12-RJ
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER TQW14A-48S12-RJ
Astec/Artesyn TQW14A-48S12-RJ
ARTYSEN EMBEDDED TECHNOLOGIES TQW14A-48S12-RJ
Artesyn Embedded Tech(Emerson) TQW14A-48S12-RJ
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER TQW14A-48S12-RJ
ARTESYN TECHNOLGIES TQW14A-48S12-RJ
Artesyn Technology TQW14A-48S12-RJ
ARTESYN CAVITE PHILIPPINES TQW14A-48S12-RJ

Search for other parts like TQW14 »