Panasonic TQ2SA-L2-3V

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-L2-3V.

element14

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Factory Futures

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-51.53%

CAD Models

Download Panasonic TQ2SA-L2-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.846
$ 2.846
Stock
77,866
384,319
384,319
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
47 mA
47 mA
47 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
64.3 Ω
64.3 Ω
64.3 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-3V-Z
4ms 4ms 2A 20dB 0.8dB 220V 3V 2 Form C (DPDT-NO, NC) 64.3¦¸ 46.7mA 125V SMD
PanasonicTQ2SA-3V
RELAY TELECOM DPDT 2A 3V | Panasonic Electronic Components TQ2SA-3V
PanasonicTQ2SS-L2-3V
TQ Series Low Profile 2 A DPDT 3 VDC 2 Coil Latching Surface Mount Signal Relay
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP 14.8mm*9.2mm
Electromechanical Relay 3VDC 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay

Descriptions

Descriptions of Panasonic TQ2SA-L2-3V provided by its distributors.

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Surface Mount
TQ Series 2 A DPDT 3 VDC 2 Coil Latching Surface Mount Low Profile Signal Relay
Power/Signal Relay, DPDT, Latched, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY,DPDT, 3VDC, 1A, SURFACE MOU; SIGNAL RELAY,DPDT, 3VDC, 1A, SURFACE MOUNT; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:46.7mA; Relay Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2SAL23V