Panasonic TQ2SA-5V

Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
255-1010-5-ND 12,181 Buy Now »
USD
3.67 3.44 2.75 2.14 2.14
Arrow
TQ2SA-5V 5,955 Buy Now »
USD
1.38 1.35 1.23 1.14 1.12
Verical
TQ2SA-5V 5,955 Buy Now »
USD
1.23 1.14 1.12
Newark
64K3205 977 Buy Now »
USD
3.75 3.60 2.61 2.22 2.22
Onlinecomponents.com
TQ2SA5V 10,001 Buy Now »
USD
1.54 1.51 1.34 1.13 1.07
Master Electronics
TQ2SA5V 8,800 ··
USD
1.54 1.51 1.34 1.13 1.07
TTI
TQ2SA-5V 4,150 Buy Now »
USD
1.70 1.70 1.70
Future Electronics
TQ2SA-5V 9,679 Buy Now »
USD
2.19 2.19 2.07 2.07
Mouser
769-TQ2SA-5V 3,368 Buy Now »
USD
3.75 3.59 2.60 2.21 2.18
Chip One Stop Global
C1S520000086735 5,955 Buy Now »
USD
1.69 1.36 1.28 1.12 1.12
Allied Electronics
70158585 540 Buy Now »
USD
3.76 3.76 2.96 2.47 2.47
Farnell
1124054 2,780 Buy Now »
GBP
2.23 2.23 1.67 1.53 1.50
element14 APAC
1124054 1,107 Buy Now »
SGD
5.83 5.59 4.05 3.45 3.33
Electro Sonic
TQ2SA5V 10,001 Buy Now »
USD
1.63 1.60 1.42 1.20 1.13
Schukat
TQ2SA-5V 120 Buy Now »
EUR
1.61 1.01 1.01 1.01
Distrelec
TQ2SA-5V 139 Buy Now »
EUR
2.80 2.69 2.53 2.53 2.53
RS Components
8154874 588 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
843542 3,053 Buy Now »
USD
2.45 2.19 1.99 1.99 1.99
Freelance Electronics
TQ2SA-5V 384 Buy Now »
USD
1.69 1.69 1.69 1.69 1.69
Component Sense
TQ2SA-5V 4 Buy Now »
EarthTron
TQ2SA-5V 5,601 ··
Ewing Components
TQ2SA-5V 7,050 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TQ2SA-5V Contact ··
iodParts
TQ2SA-5V Contact Buy Now »

Descriptions

TQ Relay (SMD SA type)
Panasonic
Relay Latching DPDT-NO/NC 5DC SMT
RS Components
TQ Relay (SMD SA type)
Master Electronics
2 AMP 5VDC DPDT NON-LATCHING
TTI
Signal relay [Panasonic] TQ2SA-5V Signal relay
Distrelec
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Chip One Stop Global
SIGNAL RELAY, DPDT, 5VDC, 2A, SMD
Component Sense
SMD Relay DPDT 2A 5V 178R
Schukat
TQ RELAY (SMD SA TYPE)
Jameco
RELAY, SIGNAL, DPDT, 30VDC, 2A
Newark
Signal Relay; Coil Voltage: 5 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: SMD; Operating Function: Single Side Stable
Relay Specialties
RELAY, SIGNAL, DPDT, 30VDC, 2A
element14 APAC
20 Weeks Lead Time
Onlinecomponents.com
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
Verical
TQ Series Low Profile 2 A DPDT 5 VDC Surface Mount Signal Relay
Future Electronics
Relay;E-Mech;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 5DC;Vol-Rtg 125/220AC/DC;SMT
Allied Electronics
RELAY TELECOM DPDT 2A 5V
Digi-Key
RELAY, SIGNAL, DPDT, 30VDC, 2A
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 5.588 mm
Voltage Rating (DC) 30 V
Lifecycle Status Active
RoHS Compliant
Contacts Type DPDT
Coil Current 28.1 mA
Coil Resistance 178 Ω
Lead-Free Status Lead Free
Carry Current 2 A
Coil Power (DC) 200 mW
Mounting Type Surface Mount
Contact Current Rating 2 A
Power Rating 60 W
Coil Voltage 5 V 5 V (max)
Size-Width 8.9916 mm
Contact Material Silver
Packaging Tube
Size-Length 13.9954 mm

Documents

Onlinecomponents.com
Datasheet 5 pages 10 years ago
Datasheet 6 pages 16 years ago
Datasheet 5 pages 4 years ago
Panasonic
Datasheet 12 pages 7 years ago
Future Electronics
Datasheet
Datasheet 11 pages 16 years ago
element14
Datasheet 5 pages 12 years ago
Arrow
Datasheet 6 pages 16 years ago
Farnell
Datasheet
Newark
Datasheet 5 pages 11 years ago
Allied Electronics
Datasheet 7 pages 16 years ago
Datasheet 3 pages 8 years ago
Jameco
Datasheet 6 pages 10 years ago
iiiC
Datasheet 5 pages 10 years ago

Images

Alternate Names

PAN TQ2SA-5V
PANA TQ2SA-5V
PANASONI TQ2SA-5V
Panasonic Electric Works TQ2SA-5V
PANAS TQ2SA-5V
PANSONIC TQ2SA-5V
PANASON TQ2SA-5V
PANASONIC INDUSTRIAL TQ2SA-5V
PANASO TQ2SA-5V
PANISONIC TQ2SA-5V
PANASOINC TQ2SA-5V
PANOSONIC TQ2SA-5V
MATSUSHITA PANASONIC TQ2SA-5V
Panasonic Electronic Components TQ2SA-5V
PANASONC TQ2SA-5V
PANASOIC TQ2SA-5V
PANASONIC BATTERIES TQ2SA-5V
AROMAT CORP TQ2SA-5V
PANS TQ2SA-5V
PANASONIC/MATSUSHITA TQ2SA-5V
PANASINIC TQ2SA-5V
PANASONIC CORP TQ2SA-5V
PANAS0NIC TQ2SA-5V
PANASONICS TQ2SA-5V
PANASONIS TQ2SA-5V
Panasonic Industrial Devices TQ2SA-5V

Search for other parts like TQ2 »