Panasonic TQ2SA-24V

Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold, Silver
MountPCB, Surface Mount
Number of Pins8
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Resistance75 mΩ
Current Rating2 A
Insertion Loss (dB)0.8 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption200 mW
Power Rating200 mW
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
Switching Voltage220 V
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)220 V
Dimensions
Depth11.5 mm
Height5.6 mm
Length14 mm
Pitch2.54 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-24V.

Factory Futures
Datasheet5 pages18 years ago
Future Electronics
Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages19 years ago
Datasheet5 pages19 years ago
Electro Sonic
Datasheet15 pages4 years ago
Datasheet11 pages23 years ago
Datasheet6 pages23 years ago
DigiKey
Datasheet5 pages19 years ago
Master Electronics
Datasheet17 pages4 years ago
Upverter
Datasheet15 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet7 pages23 years ago
Jameco
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+25.61%

Alternate Parts

Price @ 1000
$ 2.001
$ 2.395
$ 2.44
Stock
158,877
713,275
24,684
Authorized Distributors
18
16
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
24 V
24 V
24 V
Coil Voltage (AC)
-
-
-
Coil Current
8.3 mA
8.3 mA
8.3 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TQ2SA-24V.

Related Parts

Descriptions

Descriptions of Panasonic TQ2SA-24V provided by its distributors.

Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 8.3 mA (Nom.)
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:24Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:tq Series; Relay Mounting:smd; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:-; Contact Voltage Rohs Compliant: Yes
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Coil; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:14mm; External Width:9mm; External Depth:4.75mm; MSL:MSL 4 - 72 hours; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA / UL; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:130%; Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:1A; Contact Current Min:10µA; Contact Material:Silver, Gold Plated; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:200mW; External Length / Height:14mm; Lead Spacing:2.54mm; Mounting Type:SMT; No. of Poles:2; Nom Operating Power:200mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:3ms; Relay Type:General Purpose; Release Time:2ms; Series:TQ; Switch Current Max:2A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-SA-24V
  • TQ2SA-24V.
  • TQ2SA-24V..
  • TQ2SA24V

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold, Silver
MountPCB, Surface Mount
Number of Pins8
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current8.3 mA
Coil Power200 mW
Coil Resistance2.88 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Resistance75 mΩ
Current Rating2 A
Insertion Loss (dB)0.8 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
Power Consumption200 mW
Power Rating200 mW
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
Switching Voltage220 V
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)220 V
Dimensions
Depth11.5 mm
Height5.6 mm
Length14 mm
Pitch2.54 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2SA-24V.

Factory Futures
Datasheet5 pages18 years ago
Future Electronics
Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet5 pages19 years ago
Datasheet5 pages19 years ago
Electro Sonic
Datasheet15 pages4 years ago
Datasheet11 pages23 years ago
Datasheet6 pages23 years ago
DigiKey
Datasheet5 pages19 years ago
Master Electronics
Datasheet17 pages4 years ago
Upverter
Datasheet15 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet7 pages23 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant