Panasonic TQ2-L-5V

Electromechanical Relay 5VDC 250Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current20 mA
Coil Power100 mW
Coil Resistance250 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Insertion Loss (dB)0.6 dB
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time3 ms
PackagingBulk
Power Consumption100 mW
Power Rating70 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth9 mm
Height5.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L-5V.

RS (Formerly Allied Electronics)
Datasheet12 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages18 years ago
element14 APAC
Datasheet7 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet11 pages24 years ago
Datasheet15 pages4 years ago
Datasheet11 pages24 years ago
Master Electronics
Datasheet17 pages4 years ago
Upverter
Datasheet15 pages4 years ago

Inventory History

3 month trend:
-18.43%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TQ2-L-5V.

Related Parts

Descriptions

Descriptions of Panasonic TQ2-L-5V provided by its distributors.

Electromechanical Relay 5VDC 250Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-L-5V
silver+Gold plating 5V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 1A 5VDC 250Ohm Through Hole
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Tq Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TQ2-L-5V
SURFACE MOUNT TYPE RELAY Power/Signal Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Coil Resistance Ohm = 250 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 9 / Relay Type = Bistable / Series = TQ / Length mm = 14 / Switching Power W = 30 / Switching Power VA = 62.5 / Height mm = 5 / Switching Voltage - DC V = 110 / Switching Current A = 1 / Switching Current A = 0.5 / Switching Voltage - AC V = 125

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-L-5-V
  • TQ2-L-5V..
  • TQ2-L5V
  • TQ2L-5V
  • TQ2L5V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold, Silver
MountPCB, Through Hole
Number of Pins8
Weight1.5 g
Technical
Ambient Temperature Range High70 °C
Coil Current20 mA
Coil Power100 mW
Coil Resistance250 Ω
Coil TypeLatching, Single Coil
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Insertion Loss (dB)0.6 dB
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time3 ms
PackagingBulk
Power Consumption100 mW
Power Rating70 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)110 V
Dimensions
Depth9 mm
Height5.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-L-5V.

RS (Formerly Allied Electronics)
Datasheet12 pages15 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages18 years ago
element14 APAC
Datasheet7 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago
Electro Sonic
Datasheet11 pages24 years ago
Datasheet15 pages4 years ago
Datasheet11 pages24 years ago
Master Electronics
Datasheet17 pages4 years ago
Upverter
Datasheet15 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant