Panasonic TQ2-5V

Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingCopper, Silver, Tin
MountPCB, Through Hole
Number of Pins8
Weight1.5 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Insertion Loss (dB)0.6 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Power Rating140 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
Switching Voltage125 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)5 V
Dimensions
Depth9 mm
Height5 mm
Length14 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-5V.

Panasonic
Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages18 years ago
element14 APAC
Datasheet7 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages4 years ago
LKR
Datasheet15 pages4 years ago
Electro Sonic
Datasheet15 pages4 years ago
Datasheet11 pages23 years ago
Datasheet11 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages23 years ago
Datasheet5 pages19 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-15.12%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TQ2-5V.

Related Parts

Descriptions

Descriptions of Panasonic TQ2-5V provided by its distributors.

Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PANASONIC - TQ2-5V - Signal Relay, 5 VDC, DPDT, 1 A, TQ Series, Through Hole, Non Latching
Relay; Low Profile; 2 Form C; 140 mW (Nom.); Gold-Clad Silver
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 7.5VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:178ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:140mW; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ25V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingCopper, Silver, Tin
MountPCB, Through Hole
Number of Pins8
Weight1.5 g
Technical
Ambient Temperature Range High85 °C
Coil Current28.1 mA
Coil Power140 mW
Coil Resistance178 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating1 A
Contact Resistance50 mΩ
Current Rating1 A
Insertion Loss (dB)0.6 dB
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption140 mW
Power Rating140 mW
Relay TypeTelecom
Release Time3 ms
Switching Current1 A
Switching Voltage125 V
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)5 V
Dimensions
Depth9 mm
Height5 mm
Length14 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TQ2-5V.

Panasonic
Datasheet12 pages15 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages18 years ago
element14 APAC
Datasheet7 pages19 years ago
Future Electronics
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages4 years ago
LKR
Datasheet15 pages4 years ago
Electro Sonic
Datasheet15 pages4 years ago
Datasheet11 pages23 years ago
Datasheet11 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages23 years ago
Datasheet5 pages19 years ago
Newark
Datasheet0 pages0 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant