Vishay Semiconductor TPSMP43-E3/84A

Tvs Unidir 400W 43V 10% DO220AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage61.9 V
CompositionZener
Max Operating Temperature185 °C
Min Breakdown Voltage38.7 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current6.5 A
Peak Pulse Power 400 W
Power Line ProtectionNo
Reverse Standoff Voltage34.8 V
Dimensions
Height1.15 mm
Length4 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMP43-E3/84A.

DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TPSMP43-E3/84A.

Descriptions

Descriptions of Vishay Semiconductor TPSMP43-E3/84A provided by its distributors.

TVS UNIDIR 400W 43V 10% DO220AA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSMP43E3/84A

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage61.9 V
CompositionZener
Max Operating Temperature185 °C
Min Breakdown Voltage38.7 V
Min Operating Temperature-65 °C
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current6.5 A
Peak Pulse Power 400 W
Power Line ProtectionNo
Reverse Standoff Voltage34.8 V
Dimensions
Height1.15 mm
Length4 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMP43-E3/84A.

DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago