Vishay Semiconductor TPSMP12AHE3/84A

Tvs 300W 12V 5% Undir DO214AA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.4 V
Clamping Voltage16.7 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature185 °C
Max Surge Current18 A
Min Breakdown Voltage11.4 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage10.2 V
Peak Pulse Current18 A
Peak Pulse Power 300 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage11.4 V
Reverse Standoff Voltage10.2 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMP12AHE3/84A.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TPSMP12AHE3/84A.

Descriptions

Descriptions of Vishay Semiconductor TPSMP12AHE3/84A provided by its distributors.

TVS 300W 12V 5% UNDIR DO214AA
TVS DIODE 10.2VWM 16.7VC DO220AA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.4 V
Clamping Voltage16.7 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature185 °C
Max Surge Current18 A
Min Breakdown Voltage11.4 V
Min Operating Temperature-65 °C
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage10.2 V
Peak Pulse Current18 A
Peak Pulse Power 300 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage11.4 V
Reverse Standoff Voltage10.2 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPSMP12AHE3/84A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago