Littelfuse TPSMB15CA

ESD Suppressors / TVS Diodes 600W 15V AEC-Q101 5% Bi-Directional
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15 V
Clamping Voltage21.2 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage15.8 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Elements1
Operating Supply Voltage12.8 V
Peak Pulse Current28.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
Reverse Voltage12.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB15CA.

Burklin Elektronik
Datasheet6 pages22 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages5 years ago
Newark
Datasheet6 pages4 years ago
TME
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Inventory History

3 month trend:
+22.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse TPSMB15CA.

Related Parts

Descriptions

Descriptions of Littelfuse TPSMB15CA provided by its distributors.

ESD Suppressors / TVS Diodes 600W 15V AEC-Q101 5% Bi-Directional
TVS Diode Single Bi-Dir 12.8V 600W Automotive 2-Pin SMB T/R
Tvs Surf Mt Do214Aa Aeq101 Tr/Tr |Littelfuse TPSMB15CA
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 12.80V, 21.2V, DO-214AA, RoHS
Littelfuse SCT
TVS DIODE 12.8VWM 21.2VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15 V
Clamping Voltage21.2 V
CompositionZener
Leakage Current1 µA
Max Breakdown Voltage15.8 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage14.3 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Elements1
Operating Supply Voltage12.8 V
Peak Pulse Current28.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage14.3 V
Reverse Standoff Voltage12.8 V
Reverse Voltage12.8 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB15CA.

Burklin Elektronik
Datasheet6 pages22 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages5 years ago
Newark
Datasheet6 pages4 years ago
TME
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant