AVX TPSE337K010R0100

Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-4139-1-ND 2,883 Buy Now »
USD
5.60 5.04 3.81 3.81 3.81
478-4139-6-ND 2,883 Buy Now »
USD
5.60 5.04 3.81 3.81 3.81
478-4139-2-ND 2,400 Buy Now »
USD
2.70 2.50
Arrow
TPSE337K010R0100 21 Buy Now »
USD
5.53 4.70 4.39 4.39 4.39
TTI 2
TPSE337K010R0100 7,200 Buy Now »
USD
0.515 0.515
TPSE337K010R0100. 490 Buy Now »
USD
4.46 4.46 4.46 4.46
Mouser
581-TPSE337K010R0100 932 Buy Now »
USD
5.50 4.29 3.74 2.60 2.55
Newark 3
75M2985 0 ··
USD
6.60 6.20 5.50 5.50 5.50
65W8124 0 ··
USD
4.59 4.00 2.70 1.95 1.95
50H6870 0 ··
USD
2.68 2.57
Avnet 2
TPSE337K010R0100/BKN 0 ··
USD
0.965 0.911 0.863 0.863 0.863
TPSE337K010R0100 0 ··
USD
0.452 0.416
Future Electronics
TPSE337K010R0100 0 ··
USD
0.625 0.625 0.620 0.580 0.580
Allied Electronics
70001810 0 ··
USD
3.28 3.28
Farnell 3
1658997 0 ··
GBP
6.01 4.90 4.02 2.40 2.40
2283879 0 ··
GBP
4.29 1.91 1.01 0.763 0.673
2217504 0 ··
GBP
0.820 0.723
element14 APAC
2283879RL 71 Buy Now »
SGD
10.33 9.70 8.61 4.07 3.92
Rutronik
KTA4553 0 ··
USD
0.745 0.731
Avnet Europe
TPSE337K010R0100 0 ··
USD
0.622 0.489
Avnet Asia
TPSE337K010R0100 0 ··
USD
0.450 0.409
RS Components
4069980 165 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPSE337K010R0100 2,030 Buy Now »
USD
1.50 1.20 0.450 0.390 0.390
Abtronics
TPSE337K010R0100 304 ··
EarthTron
TPSE337K010R0100 11 ··
SPEC
TPSE337K010R0100 1,655 ··
NetSource Technology
TPSE337K010R0100 387 ··
Accelarata
EI4-TPSE337K010R0100 45 ··
SIE
TPSE337K010R0100 2,800 ··
TME
TPSE337K010R0100 402 Buy Now »
USD
0.968 0.763 0.603 0.517 0.517
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPSE337K010R0100 Contact ··
North Star Micro
TPSE337K010R0100 Contact ··

Descriptions

CAPACITOR, CASE E, 330 UF, 10V
Farnell
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R
Avnet Asia
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R
Avnet
330UF 10V 10% ESR 100 7343-43
TTI
CAP TANT 330UF 10V 10% 2917
Digi-Key
Capacitor: tantalum; low impedance; 330uF; 10V; Case: E; ESR:100mΩ
TME
TPS SMT tant capacitor Case E 10V 330uF
RS Components
CAPACITOR, CASE E, 330 UF, 10V
element14 APAC
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R
Avnet Europe
Cap Tant Solid 330uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
SPEC
TC 330uF 10V 10% Case E 100mOhm
Rutronik
330uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series
Allied Electronics
TPS Series 330uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor
Future Electronics
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:100mohm ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 4.1 mm
Number of Pins 2
Dielectric Material Tantalum
Capacitance Tolerance ±10%
Capacitance 330 µF
Voltage Rating (DC) 10 V
Size-Length 7.3 mm
Equivalent Series Resistance (ESR) 100 mΩ
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Width 4.3 mm
Packaging Cut Tape (CT) Tape & Reel (TR)

Documents

Future Electronics
Datasheet 16 pages 4 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 1 year ago
element14 APAC
Datasheet 7 pages 10 months ago
Farnell
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Datasheet 5 pages 4 years ago
Datasheet 11 pages 4 years ago
Verical
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 7 years ago
element14
Datasheet 11 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Arrow
Datasheet 11 pages 4 years ago
_crawl Avnet
Datasheet 6 pages 4 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 7 years ago
Garrett
Datasheet 2 pages 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 10 pages 10 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
TME
Datasheet 10 pages 8 years ago
Jameco
Datasheet 11 pages 9 years ago
Newark
Datasheet 11 pages 2 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Onlinecomponents.com
Datasheet 11 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSE337K010R0100
AVX CORPORATION TPSE337K010R0100
LCC TPSE337K010R0100
KED TPSE337K010R0100
AVXKYO TPSE337K010R0100
AVX (KYOCERA) TPSE337K010R0100
AVX LTD TPSE337K010R0100
KAVX TPSE337K010R0100
AVX CERAMICS TPSE337K010R0100
AVX LIMITED TPSE337K010R0100
AVXC TPSE337K010R0100
AVX CORPORAT TPSE337K010R0100
KYOCERA ELECTRONICS TPSE337K010R0100
A V X CERAMICS CORP TPSE337K010R0100
AVX Corpor TPSE337K010R0100
AVX-K TPSE337K010R0100
AVX CORPORATION (VA) TPSE337K010R0100
AVX (FORMERLY KNOWN AS NICHICON) TPSE337K010R0100
AVX CORPORATION [MIL] TPSE337K010R0100
AVX/KYOCRA TPSE337K010R0100
AVX/KYOCER TPSE337K010R0100
AVX/CGW TPSE337K010R0100
AVX/KYOCE TPSE337K010R0100
THOMSON CSF PASSIVE COMPO TPSE337K010R0100
Thomson / AVX TPSE337K010R0100
AVX Corporation TPSE337K010R0100

Search for other parts like TPSE337 »