AVX TPSE336K025R0300

Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPSE336K025R0300**MULT1 163 Buy Now »
USD
2.01 1.98 1.80 0.863 0.664
Avnet
TPSE336K025R0300 0 ··
USD
1.32 1.22
Verical
TPSE336K025R0300 163 Buy Now »
USD
1.98 1.80 1.80 1.80
Chip One Stop Japan
C1S127005904044 163 Buy Now »
JPY
122.00 92.20 92.20 92.20
TTI
TPSE336K025R0300 1,200 Buy Now »
USD
0.632 0.632
Mouser
581-TPSE336K025R0300 307 Buy Now »
USD
3.45 3.45 3.02 1.82 1.51
Newark
35K5011 0 ··
USD
2.27
Future Electronics
TPSE336K025R0300 56 Buy Now »
USD
0.910 0.910 0.895 0.820 0.820
Allied Electronics
70002142 0 ··
USD
0.920 0.920
Digi-Key
478-1801-2-ND 0 ··
USD
1.82
Farnell
1658995 0 ··
GBP
1.02 1.02 1.02 1.02 1.02
element14 APAC
1658995 0 ··
SGD
5.58 5.58 4.89 3.47 3.47
Avnet Asia
TPSE336K025R0300 1,200 Buy Now »
USD
0.497 0.451
Avnet Europe
TPSE336K025R0300 0 ··
EUR
0.717 0.614
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPSE336K025R0300 3,570 Buy Now »
USD
0.439 0.439 0.439 0.439 0.439
Quest
TPSE336K025R0300 189 Buy Now »
USD
2.28 1.71 0.855 0.798 0.798
Area51
TPSE336K025R0300 26,350 ··
USD
0.680 0.680 0.680 0.680 0.680
STLAA.com
TPSE336K025R0300 480 ··
NAC Semi
TPSE336K025R0300 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPSE336K025R0300 Contact ··
Summit Electronics
TPSE336K025R0300 Contact Send RFQ »
XS Micro
TPSE336K025R0300 Contact ··
TransparentC
TPSE336K025R0300 Contact ··

Descriptions

Capacitor; Tantalum;33uF;Low ESR; Chip;10%;7343H;25V;32VDC;300 M Ohms Es
Allied Electronics
Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
Avnet Asia
CAPACITOR, CASE E, 33 UF, 25V; Application:Low ESR; Capacitance:33µF; Capacitance Tolerance:± 10%; Series:TPS; Voltage, Rating:25V; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD
Farnell
Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125C T/R
Verical
Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125AHAŽ T/R
Chip One Stop Japan
CAP TANT 33UF 25V 10% 2917
Digi-Key
CAPACITOR, CASE E, 33 UF, 25V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:0.3ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:E; Termination Type:SMD
element14 APAC
Cap Tant Solid 33uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
Avnet
TPS Series 33uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
Future Electronics
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:300mohm ;RoHS Compliant: Yes
Newark
33UF 25V 10% ESR 300 7343-4
TTI

Technical Specifications

Capacitance 33 µF
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint 7343-43
Case / Package (SI) 7343-43
Size-Height 4.1 mm
Dielectric Material Tantalum
Equivalent Series Resistance (ESR) 300 mΩ
REACH SVHC Compliance No SVHC
Size-Width 4.3 mm
Mounting Type Surface Mount PCB
Capacitance Tolerance ±10%
Size-Length 7.3 mm
Voltage Rating (DC) 25 V

Documents

Future Electronics
Datasheet 11 pages 10 months ago
Datasheet 16 pages 3 years ago
Datasheet 11 pages 7 years ago
Farnell
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Verical
Datasheet 11 pages 7 years ago
Datasheet 11 pages 6 years ago
element14
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Arrow
Datasheet 11 pages 4 years ago
_crawl Avnet
Datasheet 6 pages 4 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 7 years ago
Garrett
Datasheet 2 pages 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 10 pages 9 years ago
Digi-Key
Datasheet 7 pages 13 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
Datasheet 10 pages 11 years ago
Newark
Datasheet 11 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSE336K025R0300
AVX CORPORATION TPSE336K025R0300
LCC TPSE336K025R0300
KED TPSE336K025R0300
AVXKYO TPSE336K025R0300
AVX (KYOCERA) TPSE336K025R0300
AVX LTD TPSE336K025R0300
KAVX TPSE336K025R0300
AVX CERAMICS TPSE336K025R0300
AVX LIMITED TPSE336K025R0300
AVXC TPSE336K025R0300
AVX CORPORAT TPSE336K025R0300
KYOCERA ELECTRONICS TPSE336K025R0300
A V X CERAMICS CORP TPSE336K025R0300
AVX Corpor TPSE336K025R0300
AVX-K TPSE336K025R0300
AVX CORPORATION (VA) TPSE336K025R0300
AVX (FORMERLY KNOWN AS NICHICON) TPSE336K025R0300
AVX CORPORATION [MIL] TPSE336K025R0300
AVX/KYOCRA TPSE336K025R0300
AVX/KYOCER TPSE336K025R0300
AVX/CGW TPSE336K025R0300
AVX/KYOCE TPSE336K025R0300
THOMSON CSF PASSIVE COMPO TPSE336K025R0300
Thomson / AVX TPSE336K025R0300
AVX Corporation TPSE336K025R0300

Search for other parts like TPSE336 »