AVX TPSE227K016R0100

Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPSE227K016R0100 38,000 Buy Now »
USD
1.30 1.20
Arrow
TPSE227K016R0100**MULT1 510 Buy Now »
USD
2.60 2.49 2.03 1.17 1.17
Verical
TPSE227K016R0100 510 Buy Now »
USD
2.49 2.03 1.17 1.17
Digi-Key 3
478-3093-1-ND 2,655 Buy Now »
USD
5.20 4.68 3.53 3.53 3.53
478-3093-6-ND 2,655 Buy Now »
USD
5.20 4.68 3.53 3.53 3.53
478-3093-2-ND 2,400 Buy Now »
USD
2.55 2.34
Newark 2
35K5008 149 Buy Now »
USD
6.24 5.86 5.20 5.20 5.20
07J3661 2,000 Buy Now »
USD
0.714 0.714
TTI 2
TPSE227K016R0100. 330 Buy Now »
USD
1.43 1.43 1.43 1.43
TPSE227K016R0100 60,800 Buy Now »
USD
0.736 0.736
Chip One Stop Japan
C1S127005903984 510 Buy Now »
JPY
128.00 96.90 87.50 87.50
Mouser
581-TPSE227K016R0100 710 Buy Now »
USD
6.24 5.86 5.20 2.56 2.41
Future Electronics
TPSE227K016R0100 0 ··
USD
0.930 0.930 0.915 0.915 0.915
Allied Electronics 2
70001506 2,150 Buy Now »
USD
2.25 2.25 2.25 2.25 2.25
70002023 0 ··
USD
2.44 2.41
Farnell 3
1432630RL 488 Buy Now »
GBP
4.59 4.59 1.19 1.01 1.01
1432630 488 Buy Now »
GBP
4.59 4.59 1.19 1.01 1.01
2217499 2,000 Buy Now »
GBP
0.901 0.795
element14 APAC
1432630 149 Buy Now »
SGD
9.77 9.17 8.14 4.01 3.71
Rutronik
KTA5029 0 ··
EUR
0.922 0.905
RS Components
6993725 709 Buy Now »
GBP
5.16 4.19 2.75 2.75 2.75
Avnet Europe
TPSE227K016R0100 0 ··
EUR
0.752 0.644
Avnet Asia
TPSE227K016R0100 1,600 Buy Now »
USD
0.505 0.458
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TPSE227K016R0100 1,349 Buy Now »
USD
3.40 2.55 1.27 0.935 0.935
EarthTron
TPSE227K016R0100 2,477 ··
STLAA.com
TPSE227K016R0100 2,400 ··
Abacus Technologies
TPSE227K016R0100 1,480 ··
TME
TPSE227K016R0100 1,255 Buy Now »
USD
1.33 1.05 0.823 0.686 0.686
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPSE227K016R0100 Contact Send RFQ »
North Star Micro
TPSE227K016R0100 Contact ··
SemiconductorPLUS
TPSE227K016R0100 Contact ··
XS Micro
TPSE227K016R0100 Contact ··

Descriptions

Capacitor: tantalum; low impedance; 220uF; 16V; Case: E; ESR:100mΩ
TME
CAPACITOR, CASE E, 220UF, 16V; Application:Solid; Capacitance:220µF; Tolerance, Capacitance:± 10%; Series:TPS; Voltage, Rating:16V; Capacitor Dielectric Type:Tantalum; Case Style:E; Termination Type:SMD; External Depth:4.1mm; External Length / Height:7.3mm; Leakage Current:35.2µA; Resistance, ESR:100ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:16V; Width, External:4.3mm
Farnell
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125AHAŽ T/R
Chip One Stop Japan
Capacitor;Tantalum;Cap 220 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;7343H;ESR 100 mOhms;CT
Allied Electronics
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
Avnet Asia
220UF 16V 10% ESR 100 7343-43
TTI
TC 220uF 16V 10% Case E 100mOhm
Rutronik
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:100mohm ;RoHS Compliant: Yes
Newark
TPS Series 220 uF ±10 % 16V Surface Mount Low ESR Tantalum Chip Capacitor
Future Electronics
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R
Avnet
CAP TANT 220UF 16V 10% 2917
Digi-Key
CAPACITOR, CASE E, 220UF, 16V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:100ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4.1mm; External Length / Height:7.3mm; External Width:4.3mm; Leakage Current:35.2µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:E; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
element14 APAC
Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125C T/R
Verical
Capacitor tantalum TPS 2717 220uF 16V
RS Components

Technical Specifications

Size-Width 4.3 mm
Mounting Type Surface Mount PCB
Case / Package (SI) 7343-43
Size-Height 4.1 mm
Number of Pins 2
Lead-Free Status Lead Free
Equivalent Series Resistance (ESR) 100 mΩ
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 16 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Capacitance 220 µF
Size-Length 7.3 mm
Dielectric Material Tantalum
Case / Package / Footprint 7343-43
Capacitance Tolerance ±10%
RoHS Compliant

Documents

Future Electronics
Datasheet 11 pages 11 months ago
Datasheet 16 pages 3 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 7 years ago
element14 APAC
Datasheet 7 pages 8 months ago
Farnell
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 9 years ago
Datasheet 1 page 8 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 4 years ago
element14
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Arrow
Datasheet 11 pages 4 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
TME
Datasheet 10 pages 8 years ago
Jameco
Datasheet 11 pages 8 years ago
Newark
Datasheet 11 pages 2 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSE227K016R0100
AVX CORPORATION TPSE227K016R0100
LCC TPSE227K016R0100
KED TPSE227K016R0100
AVXKYO TPSE227K016R0100
AVX (KYOCERA) TPSE227K016R0100
AVX LTD TPSE227K016R0100
KAVX TPSE227K016R0100
AVX CERAMICS TPSE227K016R0100
AVX LIMITED TPSE227K016R0100
AVXC TPSE227K016R0100
AVX CORPORAT TPSE227K016R0100
KYOCERA ELECTRONICS TPSE227K016R0100
A V X CERAMICS CORP TPSE227K016R0100
AVX Corpor TPSE227K016R0100
AVX-K TPSE227K016R0100
AVX CORPORATION (VA) TPSE227K016R0100
AVX (FORMERLY KNOWN AS NICHICON) TPSE227K016R0100
AVX CORPORATION [MIL] TPSE227K016R0100
AVX/KYOCRA TPSE227K016R0100
AVX/KYOCER TPSE227K016R0100
AVX/CGW TPSE227K016R0100
AVX/KYOCE TPSE227K016R0100
THOMSON CSF PASSIVE COMPO TPSE227K016R0100
Thomson / AVX TPSE227K016R0100
AVX Corporation TPSE227K016R0100

Search for other parts like TPSE227 »