AVX TPSE226K035R0300

Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPSE226K035R0300 2,575 Buy Now »
USD
0.882 0.875 0.871 0.871 0.871
Arrow
TPSE226K035R0300**MULT1 245 Buy Now »
USD
1.80 1.71 1.47 0.815 0.422
Verical
TPSE226K035R0300 245 Buy Now »
USD
1.47 1.47 1.47
Digi-Key 3
478-1798-1-ND 923 Buy Now »
USD
4.81 4.33 3.27 3.27 3.27
478-1798-6-ND 923 Buy Now »
USD
4.81 4.33 3.27 3.27 3.27
478-1798-2-ND 800 Buy Now »
USD
2.36 2.17
TTI 2
TPSE226K035R0300 6,400 Buy Now »
USD
0.438 0.438
TPSE226K035R0300. 350 Buy Now »
USD
0.950 0.950 0.950 0.950
Chip One Stop Japan
C1S127006036605 245 Buy Now »
JPY
80.20 62.10 62.10 62.10
Mouser
581-TPSE226K035R0300 0 ··
USD
5.43 5.43 4.82 2.28 2.19
Newark 2
36K3662 0 ··
USD
3.49
35K5006 0 ··
USD
0.541
Future Electronics
TPSE226K035R0300 0 ··
USD
0.500 0.500 0.495 0.465 0.465
Allied Electronics 2
70002140 1,026 Buy Now »
USD
0.831 0.831 0.831 0.831 0.831
70002022 0 ··
USD
1.02 0.950
Farnell 2
1658993RL 386 Buy Now »
GBP
4.29 4.29 1.03 0.877 0.877
2217496 0 ··
GBP
0.779 0.687
element14 APAC 2
1658993 361 Buy Now »
SGD
8.79 8.79 7.80 3.69 3.53
2217496 0 ··
SGD
1.89 1.64
Rutronik
KTA1277 0 ··
EUR
0.694 0.681
Avnet Europe
TPSE226K035R0300 0 ··
EUR
0.636 0.500
Avnet Asia
TPSE226K035R0300 0 ··
USD
1.28 1.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPSE226K035R0300 1,666 Buy Now »
USD
0.743 0.743 0.743 0.743 0.743
Quest
TPSE226K035R0300 2,071 Buy Now »
USD
2.28 1.71 0.855 0.713 0.627
Freelance Electronics
TPSE226K035R0300 629 Buy Now »
USD
1.47 1.47 1.47 1.47 1.47
Component Sense
TPSE226K035R0300 359 Buy Now »
Area51
TPSE226K035R0300 450 ··
USD
0.510 0.510 0.510 0.510 0.510
SPEC
TPSE226K035R0300 8,641 ··
EarthTron
TPSE226K035R0300 169 ··
STLAA.com
TPSE226K035R0300 330 ··
4 Star Electronics
TPSE226K035R0300 699 Send RFQ »
Abacus Technologies
TPSE226K035R0300 986 ··
TME
TPSE226K035R030 695 Buy Now »
USD
0.994 0.617 0.507 0.507
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPSE226K035R0300 Contact ··
USD
7.61 7.61 7.61 7.61
North Star Micro
TPSE226K035R0300 Contact ··
Touchstone Systems
TPSE226K035R0300 Contact Send RFQ »
Summit Electronics
TPSE226K035R0300 Contact Send RFQ »
XS Micro
TPSE226K035R0300 Contact ··
TransparentC
TPSE226K035R0300 Contact ··
SemiconductorPLUS
TPSE226K035R0300 Contact ··

Descriptions

Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
Avnet
CAP, TANT, 22UF, 35V, CASE E, REEL
element14 APAC
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125C T/R
Verical
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
Avnet Asia
CAP TANT 22UF 35V 10% 2917
Digi-Key
CAP, TANT, 22UF, 35V, CASE E, REEL
Farnell
TC 22uF 35V 10% Case E 300mOhm
Rutronik
TPS Series 22 uF ±10 % 35 V SMT Low ESR Tantalum Chip Capacitor
Future Electronics
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125°C T/R
SPEC
TANTALUM CAPACITOR, 22UF, 35V, 0.3 OHM, 0.1, 2917
Newark
Capacitor;Tantalum;Cap 22 uF;Tol 10%;Vol-Rtg 35 VDc;SMT;7343H;ESR 300 mOhms;CT
Allied Electronics
CAPACITOR TANT, 22UF, 35V, 0.3OHM, 10%
Component Sense
22UF 35V 10% ESR 300 7343-43
TTI
Capacitor: tantalum; low impedance; TPS; 22uF; 35V; Case: E; 2917
TME
Cap Tant Solid 22uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.3 Ohm 125AHAŽ T/R
Chip One Stop Japan
CAP TANT 22UF 35V 10% 2917 - TPSE226K035R0300
iiiC

Technical Specifications

Case / Package / Footprint 7343-43
Case / Package (SI) 7343-43
Capacitance Tolerance ±10%
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Width 4.3 mm
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Capacitance 22 µF
Size-Height 4.1 mm
Size-Length 7.3 mm
Voltage Rating (DC) 35 V
Dielectric Material Tantalum
Equivalent Series Resistance (ESR) 300 mΩ
RoHS Compliant
Mounting Type Surface Mount PCB

Documents

Future Electronics
Datasheet 16 pages 3 years ago
Datasheet 11 pages 10 months ago
Datasheet 11 pages 7 years ago
Farnell
Datasheet 7 pages 8 months ago
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Datasheet 5 pages 4 years ago
Datasheet 11 pages 4 years ago
Verical
Datasheet 11 pages 7 years ago
Datasheet 11 pages 6 years ago
element14
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Arrow
Datasheet 11 pages 4 years ago
_crawl Avnet
Datasheet 6 pages 4 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 7 years ago
Jameco
Datasheet 11 pages 7 years ago
Garrett
Datasheet 2 pages 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 10 pages 9 years ago
Digi-Key
Datasheet 7 pages 13 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
Datasheet 10 pages 11 years ago
TME
Datasheet 10 pages 8 years ago
Newark
Datasheet 11 pages 2 years ago
iiiC
Datasheet 11 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSE226K035R0300
AVX CORPORATION TPSE226K035R0300
LCC TPSE226K035R0300
KED TPSE226K035R0300
AVXKYO TPSE226K035R0300
AVX (KYOCERA) TPSE226K035R0300
AVX LTD TPSE226K035R0300
KAVX TPSE226K035R0300
AVX CERAMICS TPSE226K035R0300
AVX LIMITED TPSE226K035R0300
AVXC TPSE226K035R0300
AVX CORPORAT TPSE226K035R0300
KYOCERA ELECTRONICS TPSE226K035R0300
A V X CERAMICS CORP TPSE226K035R0300
AVX Corpor TPSE226K035R0300
AVX-K TPSE226K035R0300
AVX CORPORATION (VA) TPSE226K035R0300
AVX (FORMERLY KNOWN AS NICHICON) TPSE226K035R0300
AVX CORPORATION [MIL] TPSE226K035R0300
AVX/KYOCRA TPSE226K035R0300
AVX/KYOCER TPSE226K035R0300
AVX/CGW TPSE226K035R0300
AVX/KYOCE TPSE226K035R0300
THOMSON CSF PASSIVE COMPO TPSE226K035R0300
Thomson / AVX TPSE226K035R0300
AVX Corporation TPSE226K035R0300

Search for other parts like TPSE226 »