AVX TPSE107M020R0150

Cap Tant Solid 100uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TPSE107M020R0150 32,800 Buy Now »
USD
0.813 0.752
Arrow
TPSE107M020R0150**MULT1 43 Buy Now »
USD
1.87 1.56 1.29 0.759 0.759
Verical
TPSE107M020R0150 43 Buy Now »
USD
1.51 1.51 1.51
Digi-Key 3
478-4127-1-ND 1,256 Buy Now »
USD
3.41 2.75 2.15 2.15 2.15
478-4127-6-ND 1,256 Buy Now »
USD
3.41 2.75 2.15 2.15 2.15
478-4127-2-ND 800 Buy Now »
USD
1.38 1.25
Chip One Stop Japan
C1S127005903896 43 Buy Now »
JPY
370.00 280.00 280.00 280.00
Mouser
581-TPSE107M020R0150 1,314 Buy Now »
USD
3.60 3.20 2.80 1.38 1.28
TTI 2
TPSE107M020R0150. 330 Buy Now »
USD
2.48 2.48 2.48 2.48
TPSE107M020R0150 0 ··
USD
0.460 0.460
Newark 2
75M2977 0 ··
USD
3.78 3.78
81H0536 0 ··
USD
3.93 3.66
Future Electronics
TPSE107M020R0150 0 ··
USD
0.915 0.915 0.900 0.825 0.825
Allied Electronics
70001223 954 Buy Now »
USD
0.893 0.893 0.893 0.893 0.893
Farnell
2333118RL 664 Buy Now »
GBP
3.40 2.27 1.60 1.46 1.24
element14 APAC 2
2333118 270 Buy Now »
SGD
5.64 5.01 4.39 3.10 3.10
2333118RL 270 Buy Now »
SGD
5.64 5.01 4.39 3.10 3.10
Avnet Europe
TPSE107M020R0150 0 ··
EUR
0.609 0.479
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPSE107M020R0150 286 ··
USD
0.600 0.600 0.600 0.600 0.600
Quest
TPSE107M020R0150 1,932 Buy Now »
USD
3.44 2.58 1.29 0.946 0.946
Accelarata
10P-TPSE107M020R0150 2,966 ··
USD
0.380 0.380 0.380 0.380 0.380
Component Sense
TPSE107M020R0150 400 Buy Now »
EarthTron
TPSE107M020R0150 1,559 ··
Abacus Technologies
TPSE107M020R0150 986 ··
4 Star Electronics
TPSE107M020R0150 363 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPSE107M020R0150 Contact ··
SemiconductorPLUS
TPSE107M020R0150 Contact ··
XS Micro
TPSE107M020R0150 Contact ··

Descriptions

CAPACITOR 100 UF
Accelarata
Capacitor; Tantalum;100uF;Low ESR; Chip;20%;7343H;20V;26VDC;150 M Ohms E
Allied Electronics
CAP TANT 100UF 20V 20% 2917
Component Sense
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:150mohm ;RoHS Compliant: Yes
Newark
TPS Series 100uF ±20 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
Future Electronics
CAP TANT 100UF 20V 20% 2917
Digi-Key
CAPACITOR, TANTALUM, 100UF, 20V, 2917; Product Range:AVX - TPS Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:20V; Capacitor Case Style:2917 [7343 Metric]; Manufacturer Size Code:E; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; ESR:0.15ohm; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013)
Farnell
Cap Tant Solid 100uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125?C T/R
Verical
Cap Tant Solid 100uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R
Avnet
Cap Tant Solid 100uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125AHAŽ T/R
Chip One Stop Japan
100UF 20V 20% ESR 150 7343-43
TTI
CAP, TANT, 100UF, 20V, CASE E
element14 APAC

Technical Specifications

Size-Height 4.1 mm
Number of Pins 2
REACH SVHC Compliance No SVHC
Capacitance 100 µF
Size-Width 4.3 mm
Voltage Rating (DC) 20 V
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Length 7.3 mm
Equivalent Series Resistance (ESR) 150 mΩ
Mounting Type Surface Mount
Capacitance Tolerance ±20%
RoHS Compliant

Documents

Farnell
Datasheet 7 pages 8 months ago
Datasheet 12 pages 3 years ago
Future Electronics
Datasheet 11 pages 11 months ago
Datasheet 16 pages 3 years ago
Datasheet 11 pages 7 years ago
Verical
Datasheet 10 pages 7 years ago
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
element14
Datasheet 11 pages 7 years ago
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 5 years ago
_crawl Avnet
Datasheet 6 pages 4 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
Datasheet 10 pages 11 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSE107M020R0150
AVX CORPORATION TPSE107M020R0150
LCC TPSE107M020R0150
KED TPSE107M020R0150
AVXKYO TPSE107M020R0150
AVX (KYOCERA) TPSE107M020R0150
AVX LTD TPSE107M020R0150
KAVX TPSE107M020R0150
AVX CERAMICS TPSE107M020R0150
AVX LIMITED TPSE107M020R0150
AVXC TPSE107M020R0150
AVX CORPORAT TPSE107M020R0150
KYOCERA ELECTRONICS TPSE107M020R0150
A V X CERAMICS CORP TPSE107M020R0150
AVX Corpor TPSE107M020R0150
AVX-K TPSE107M020R0150
AVX CORPORATION (VA) TPSE107M020R0150
AVX (FORMERLY KNOWN AS NICHICON) TPSE107M020R0150
AVX CORPORATION [MIL] TPSE107M020R0150
AVX/KYOCRA TPSE107M020R0150
AVX/KYOCER TPSE107M020R0150
AVX/CGW TPSE107M020R0150
AVX/KYOCE TPSE107M020R0150
THOMSON CSF PASSIVE COMPO TPSE107M020R0150
Thomson / AVX TPSE107M020R0150
AVX Corporation TPSE107M020R0150

Search for other parts like TPSE107 »