Try the Octopart BOM Tool! Ad
octopart.com

AVX TPSD226K025R0200

Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
TPSD226K025R0200/BKN 2,087 Buy Now »
USD
0.481 0.478 0.474 0.474 0.474
TPSD226K025R0200 23,776 Buy Now »
USD
0.442 0.408
Digi-Key 3
478-1783-1-ND 2,030 Buy Now »
USD
1.52 1.20 0.897 0.797 0.797
478-1783-6-ND 2,030 Buy Now »
USD
1.52 1.20 0.897 0.797 0.797
478-1783-2-ND 1,000 Buy Now »
USD
0.534 0.481
Arrow
TPSD226K025R0200**MULT1 18 Buy Now »
USD
0.824 0.701 0.576 0.455 0.368
TTI 2
TPSD226K025R0200. 270 Buy Now »
USD
1.06 1.06 1.06 1.06
TPSD226K025R0200 28,000 Buy Now »
USD
0.445 0.445
Newark 3
35K4998 265 Buy Now »
USD
1.30 1.30 0.960 0.960 0.960
14J9937 0 ··
USD
3.33 2.91 1.96 1.42 1.42
35K4999 1,500 Buy Now »
USD
0.940 0.940
Mouser
581-TPSD226K025R0200 436 Buy Now »
USD
1.52 1.03 0.797 0.534 0.453
Allied Electronics 2
70002125 184 Buy Now »
USD
0.929 0.929 0.929 0.929 0.929
70002011 0 ··
USD
1.10 1.03
Chip One Stop Global 2
C1S127007231012 1 Buy Now »
USD
363.00 363.00 363.00 363.00 363.00
C1S127005903319 18 Buy Now »
USD
1.50 1.50 1.50 1.50
Future Electronics
TPSD226K025R0200 0 ··
USD
0.365 0.365 0.360 0.340 0.340
Farnell 4
1702716RL 301 Buy Now »
GBP
1.59 1.14 0.797 0.569 0.488
570461 0 ··
GBP
1.46 0.910 0.647 0.405 0.344
1702716 301 Buy Now »
GBP
1.59 1.14 0.797 0.569 0.488
2217461 1,500 Buy Now »
GBP
0.439 0.372
element14 APAC 4
4765655 0 ··
SGD
758.33 671.64 671.64 671.64 671.64
1702716 810 Buy Now »
SGD
2.77 2.29 1.34 0.836 0.711
570461 295 Buy Now »
SGD
2.08 1.75 1.27 1.27
2217461 1,500 Buy Now »
SGD
1.18 1.06
Rutronik
KTA4747 3,500 Buy Now »
USD
0.606 0.570
Distrelec
TPSD226K025R0200 2 Buy Now »
EUR
379.00 316.00 316.00 316.00 316.00
Avnet Europe
TPSD226K025R0200 1,000 Buy Now »
USD
0.482 0.379
Avnet Asia
TPSD226K025R0200 0 ··
USD
0.259 0.235
RS Components
4070283 2,180 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2026781 7,600 Buy Now »
USD
0.990 0.990 0.990 0.850 0.770
Freelance Electronics
TPSD226K025R0200 1,428 Buy Now »
USD
22.25 22.25 22.25 22.25 22.25
Quest
TPSD226K025R0200 1,326 Buy Now »
USD
1.88 1.50 0.562 0.487 0.487
TME
TPSD226K025R020 214 Buy Now »
USD
0.650 0.400 0.320 0.310
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TPSD226K025R0200 Contact Send RFQ »
North Star Micro
TPSD226K025R0200 Contact ··
iodParts
TPSD226K025R0200 Contact Buy Now »

Descriptions

Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Avnet
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125AHAŽ T/R
Chip One Stop Global
CAP TANT 22UF 25V 10% 2917
Digi-Key
CAP, TANT, 22UF, 25V, CASE D, REEL
element14 APAC
Capacitor: tantalum; low impedance; TPS; 22uF; 25V; Case: D; 2917
TME
CAP, TANT, 22UF, 25V, CASE D
Farnell
TC 22uF 25V 10% Case D 200mOhm
Rutronik
22UF 25V 10% ESR 200 7343-31
TTI
Capacitor [AVX] TPSD226K025R0200 Capacitor
Distrelec
TPS SMT tant capacitor Case D 25V 22uF
RS Components
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Avnet Europe
Capacitor 22 uF 25 Volt 10% 7.3 X 4.3 X 2.9mm Surface Mount 7343-31 1% Tape and Reel
Jameco
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Avnet Asia
Capacitor;Tantalum;Cap 22 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;7343;ESR 200 mOhms;CT
Allied Electronics
TANTALUM CAPACITOR, 22UF, 25V, 0.2 OHM, 0.1, 2917, FULL REEL
Newark
TPS Series 22uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor
Future Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Length 7.2898 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 7343-31
Capacitance Tolerance ±10%
RoHS Compliant
Size-Height 2.9 mm
Dielectric Material Tantalum
Equivalent Series Resistance (ESR) 200 mΩ
Number of Pins 2
Size-Width 4.3 mm
Voltage Rating (DC) 25 V
Lead-Free Status Lead Free
Mounting Type Surface Mount PCB
Case / Package (SI) 7343-31
Capacitance 22 µF

Documents

Farnell
Datasheet 16 pages 4 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 1 page 17 years ago
Datasheet 29 pages 16 years ago
Datasheet 1 page 8 years ago
Newark
Datasheet 7 pages 10 months ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 2 years ago
Future Electronics
Datasheet 11 pages 7 years ago
Datasheet 11 pages 1 year ago
element14
Datasheet 11 pages 6 years ago
Arrow
Datasheet 11 pages 4 years ago
_crawl Avnet
Datasheet 6 pages 4 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 7 years ago
Datasheet 11 pages 7 years ago
Jameco
Datasheet 11 pages 8 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
Garrett
Datasheet 2 pages 7 years ago
Datasheet 2 pages 12 years ago
Datasheet 10 pages 10 years ago
Digi-Key
Datasheet 7 pages 14 years ago
Datasheet 12 pages 3 years ago
TME
Datasheet 10 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSD226K025R0200
AVX CORPORATION TPSD226K025R0200
LCC TPSD226K025R0200
KED TPSD226K025R0200
AVXKYO TPSD226K025R0200
AVX (KYOCERA) TPSD226K025R0200
AVX LTD TPSD226K025R0200
KAVX TPSD226K025R0200
AVX CERAMICS TPSD226K025R0200
AVX LIMITED TPSD226K025R0200
AVXC TPSD226K025R0200
AVX CORPORAT TPSD226K025R0200
KYOCERA ELECTRONICS TPSD226K025R0200
A V X CERAMICS CORP TPSD226K025R0200
AVX Corpor TPSD226K025R0200
AVX-K TPSD226K025R0200
AVX CORPORATION (VA) TPSD226K025R0200
AVX (FORMERLY KNOWN AS NICHICON) TPSD226K025R0200
AVX CORPORATION [MIL] TPSD226K025R0200
AVX/KYOCRA TPSD226K025R0200
AVX/KYOCER TPSD226K025R0200
AVX/CGW TPSD226K025R0200
AVX/KYOCE TPSD226K025R0200
THOMSON CSF PASSIVE COMPO TPSD226K025R0200
Thomson / AVX TPSD226K025R0200
AVX Corporation TPSD226K025R0200

Search for other parts like TPSD226 »