KYOCERA AVX TPSD107K016R0150

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K016R0150.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet7 pages8 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Upverter
Datasheet11 pages8 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages22 years ago
Datasheet29 pages23 years ago
Datasheet1 page24 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Jameco
Datasheet50 pages16 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.382
$ 0.287
$ 0.59
$ 0.425
$ 1.355
$ 0.289
$ 0.293
$ 0.856
$ 1.553
$ 0.607
Stock
557,318
4,792,431
721,802
586,826
431,621
191,912
74,624
23,337
14,678
23,732
Authorized Distributors
17
20
17
18
15
13
11
8
7
5
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
Case/Package
2917
2917
2917
2917
2917
Molded
2917
2917
2917
7343-31
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
-
-
16 V
16 V
Tolerance
10 %
10 %
10 %
10 %
10 %
20 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
600 mΩ
100 mΩ
125 mΩ
60 mΩ
600 mΩ
600 mΩ
440 mΩ
125 mΩ
100 mΩ
Leakage Current
16 µA
16 µA
16 µA
16 µA
16 µA
-
16 µA
12 µA
16 µA
-
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSD107K016R0150.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSD107K016R0150 provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125AHAŽ T/R
Capacitor;Tantalum;Cap 100uF;Tol 10%;SMT;Vol-Rtg 16V;Low ESR;TR | AVX TPSD107K016R0150
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TPS Series 100 uF ±10 % 16V SMT Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, 100Uf, 16V, 0.15 Ohm, 0.1, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.15Ohm; Manufacturer Size Code:D; Product Length:7.3Mmrohs Compliant: Yes |Kyocera Avx TPSD107K016R0150.
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 150 / Leakage Current uA = 16 / Dissipation Factor % = 6 / Series = TPS / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107K016R0150.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K016R0150.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet7 pages8 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Upverter
Datasheet11 pages8 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages22 years ago
Datasheet29 pages23 years ago
Datasheet1 page24 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Jameco
Datasheet50 pages16 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago