KYOCERA AVX TPSD107K010R0080

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.08 Ohm 125AHAŽ T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current548 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K010R0080.

Future Electronics
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet11 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages10 years ago
AVX
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Upverter
Datasheet10 pages18 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSD107K010R0080.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSD107K010R0080 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.08 Ohm 125AHAŽ T/R
CAPACITOR, CASE D, 100 UF, 10V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.08ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:D; Termination Type:SMD
Tantalum Capacitor, 100Uf, 10V, 0.08 Ohm, 0.1, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.08Ohm; Manufacturer Size Code:D; Product Length:7.3Mmrohs Compliant: Yes |Kyocera Avx TPSD107K010R0080.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107K010R0080.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current548 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K010R0080.

Future Electronics
Datasheet11 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet11 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages10 years ago
AVX
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Upverter
Datasheet10 pages18 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
ApprovalsIEC
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago