KYOCERA AVX TPSC157K006R0090

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.09 Ohm 125C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)90 mΩ
FeaturesGeneral Purpose
Leakage Current9.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157K006R0090.

Farnell
Datasheet11 pages13 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.531
$ 0.283
$ 0.283
Stock
1
124,674
124,674
Authorized Distributors
3
14
14
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
90 mΩ
1.3 Ω
1.3 Ω
Leakage Current
9.5 µA
9.5 µA
9.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSC157K006R0090.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSC157K006R0090 provided by its distributors.

Cap Tant Solid 150uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.09 Ohm 125C T/R
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:150µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:90mohm ;RoHS Compliant: Yes
CAPACITOR, CASE C, 150 UF, 6.3V; Capacitance:150µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.09ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)90 mΩ
FeaturesGeneral Purpose
Leakage Current9.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC157K006R0090.

Farnell
Datasheet11 pages13 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago