KYOCERA AVX TPSC107M006R0150

Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC107M006R0150.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
AVX
Datasheet11 pages8 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Jameco
Datasheet50 pages16 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.268
$ 0.25
$ 0.25
Stock
411,719
749,962
749,962
Authorized Distributors
11
15
15
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
6032-28
2312
2312
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
900 mΩ
900 mΩ
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSC107M006R0150.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSC107M006R0150 provided by its distributors.

Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.15 Ohm 125AHAŽ T/R
TPS Series 100 uF ±20% 6.3V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312
100uF Solid Electrolytic Electrolytic Capacitor, 6.3 V dc +/-20%, TPS Series | AVX TPSC107M006R0150
Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:0.15Ohm; Manufacturer Size Code:C; Product Length:6Mm; Product Width:2.8Mm; Product Height:2.6Mm Rohs Compliant: Yes |Kyocera Avx TPSC107M006R0150.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC107M006R0150.

Technical Specifications

Physical
Case/Package6032-28
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC107M006R0150.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
AVX
Datasheet11 pages8 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Jameco
Datasheet50 pages16 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago