KYOCERA AVX TPSC107K010R0075

Capacitor Tantalum Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.075 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)75 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.211 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC107K010R0075.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
Amar Radio Corporation
Datasheet12 pages2 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet10 pages18 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Upverter
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSC107K010R0075.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSC107K010R0075 provided by its distributors.

Capacitor Tantalum Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.075 Ohm 125C T/R
Capacitor;Tantalum;Cap 100uF;Tol 10%;SMT Low ESR;Vol-Rtg 10V;6032-28;TR | AVX TPSC107K010R0075
TPS Series 100 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
TPSC107K010R0075 Cap 100uF 10VDC 10% 6 X 3.2 X 2.6mm SMD 6032-28 1% RoHS
Tantalum Capacitor, 100Uf 10V, 0.075 Ohm, 0.1, 2312, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:0.075Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TPSC107K010R0075.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC107K010R0075.

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)75 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current1.211 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC107K010R0075.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
Amar Radio Corporation
Datasheet12 pages2 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet10 pages18 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Upverter
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago