KYOCERA AVX TPSC106K025R0500

Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current2.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC106K025R0500.

Future Electronics
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet11 pages13 years ago
Datasheet11 pages10 years ago
Newark
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
AVX
Datasheet11 pages8 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet29 pages23 years ago
Datasheet1 page24 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet11 pages15 years ago
Sierra IC
Datasheet8 pages20 years ago
DigiKey
Datasheet7 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.343
$ 0.178
$ 0.178
Stock
625,943
3,644,896
3,644,896
Authorized Distributors
17
19
19
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
1.8 Ω
1.8 Ω
Leakage Current
2.5 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSC106K025R0500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSC106K025R0500 provided by its distributors.

Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Capacitor;Tantalum;Cap 10 uF;Tol 10%;Vol-Rtg 25 VDC;SMT;6032;Tape & Reel | AVX TPSC106K025R0500
Capacitor 10 uF 25 Volt 10% 6x3.2x2.6mm Surface Mount 6032-28 1% Tape and Reel
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312
TPS Series 10 uF ±10% 25V Surface Mount Low ESR Tantalum Chip Capacitor
Capacitor, 10µF, 25V, 10%, 2312, SMD; Capacitance:10µF; Voltage Rating:25V; Tantalum Capacitor Case:2312 [6032 Metric]; Product Range:-;
TANTALUM CAPACITOR, 10UF, 25V, 0.5 OHM, 0.1, 2312, FULL REEL; Capacitance:10µF; Voltage(DC):25V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:0.5ohm; Manufacturer Size Code:C; Failure Rate:- RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC106K025R0500.
  • TPSC106K025R0500..
  • TPSC106K025R0500...

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)500 mΩ
FeaturesGeneral Purpose
Leakage Current2.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.6 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC106K025R0500.

Future Electronics
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
element14 APAC
Datasheet11 pages13 years ago
Datasheet11 pages10 years ago
Newark
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
AVX
Datasheet11 pages8 years ago
Farnell
Datasheet12 pages2 years ago
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Datasheet29 pages23 years ago
Datasheet1 page24 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet11 pages15 years ago
Sierra IC
Datasheet8 pages20 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago