AVX TPSB686K006R0250

Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPSB686K006R0250 152,000 Buy Now »
USD
0.090
Verical
TPSB686K006R0250 152,000 Buy Now »
USD
0.091
Avnet
TPSB686K006R0250 0 ··
USD
0.207
Digi-Key 3
478-9095-1-ND 3,842 Buy Now »
USD
1.05 0.825 0.619 0.412 0.412
478-9095-6-ND 3,842 Buy Now »
USD
1.05 0.825 0.619 0.412 0.412
478-9095-2-ND 2,000 Buy Now »
USD
0.325
TTI
TPSB686K006R0250 6,000 Buy Now »
USD
0.098
Mouser
581-TPSB686K006R0250 4,304 Buy Now »
USD
1.25 1.03 0.600 0.500 0.325
Newark 2
96Y8041 0 ··
USD
0.258
54J8710 0 ··
USD
0.318
Future Electronics
TPSB686K006R0250 0 ··
USD
0.102 0.102 0.101 0.097 0.097
Allied Electronics
70475368 0 ··
USD
0.440 0.370 0.370
Farnell
1658555 0 ··
EUR
0.960 0.960 0.630 0.440 0.440
RS Components
6993447 260 Buy Now »
GBP
0.822 0.654 0.488 0.488
Avnet Europe
TPSB686K006R0250 0 ··
EUR
0.208
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPSB686K006R0250 Contact ··
TransparentC
TPSB686K006R0250 Contact ··
XS Micro
TPSB686K006R0250 Contact ··

Descriptions

4.7UF 25V 10% ESR 250 3528-21
TTI
Capacitor tantalum TPS 1210 68uF 6.3V
RS Components
TPS Series 1210 (3528) 68 uF ±10 % 6.3 V Low ESR Tantalum Chip Capacitor
Future Electronics
CAP TPS 1210 68UF 6.3V
Allied Electronics
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125C T/R
Verical
CAPACITOR, CASE B, 68 UF, 6.3V; Application:Low ESR; Capacitance:68µF; Capacitance Tolerance:± 10%; Series:TPS; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD
Farnell
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:250mohm ;RoHS Compliant: Yes
Newark
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125°C T/R
Avnet
CAP TANT 68UF 6.3V 10% 1210
Digi-Key

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 2.8 mm
Dielectric Material Tantalum
Equivalent Series Resistance (ESR) 250 mΩ
Capacitance Tolerance ±10%
Voltage Rating (DC) 6.3 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1210
Capacitance 68 µF
Size-Height 1.9 mm
Number of Pins 2
Size-Length 3.5 mm
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 11 pages 10 months ago
Datasheet 16 pages 3 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 7 years ago
Allied Electronics
Datasheet 11 pages 8 months ago
Farnell
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Newark
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 2 years ago
Datasheet 12 pages 3 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSB686K006R0250
AVX CORPORATION TPSB686K006R0250
LCC TPSB686K006R0250
KED TPSB686K006R0250
AVXKYO TPSB686K006R0250
AVX (KYOCERA) TPSB686K006R0250
AVX LTD TPSB686K006R0250
KAVX TPSB686K006R0250
AVX CERAMICS TPSB686K006R0250
AVX LIMITED TPSB686K006R0250
AVXC TPSB686K006R0250
AVX CORPORAT TPSB686K006R0250
KYOCERA ELECTRONICS TPSB686K006R0250
A V X CERAMICS CORP TPSB686K006R0250
AVX Corpor TPSB686K006R0250
AVX-K TPSB686K006R0250
AVX CORPORATION (VA) TPSB686K006R0250
AVX (FORMERLY KNOWN AS NICHICON) TPSB686K006R0250
AVX CORPORATION [MIL] TPSB686K006R0250
AVX/KYOCRA TPSB686K006R0250
AVX/KYOCER TPSB686K006R0250
AVX/CGW TPSB686K006R0250
AVX/KYOCE TPSB686K006R0250
THOMSON CSF PASSIVE COMPO TPSB686K006R0250
Thomson / AVX TPSB686K006R0250
AVX Corporation TPSB686K006R0250

Search for other parts like TPSB686 »