KYOCERA AVX TPSB476K010R0350

Cap Tant Solid 47uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.35 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)350 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB476K010R0350.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Future Electronics
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.251
$ 0.124
$ 0.183
$ 0.219
$ 0.215
$ 0.151
$ 0.671
$ 0.349
$ 0.143
$ 0.215
Stock
412,656
14,372,821
1,595,596
572,561
383,100
369,926
34,067
42,384
71,540
9,177
Authorized Distributors
16
20
18
16
15
11
9
12
6
5
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
-
-
-
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
-
Surface Mount
-
-
-
Case/Package
1210
1210
1210
1210
1210
1210
1210
Radial
-
Radial
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
-
10 V
-
-
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
-
-
ESR (Equivalent Series Resistance)
350 mΩ
1 Ω
250 mΩ
500 mΩ
650 mΩ
1 Ω
250 mΩ
-
-
-
Leakage Current
4.7 µA
4.7 µA
4.7 µA
4.7 µA
4.7 µA
4.7 µA
-
-
-
-
Dissipation Factor
8 %
8 %
8 %
8 %
8 %
8 %
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB476K010R0350.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB476K010R0350 provided by its distributors.

Cap Tant Solid 47uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.35 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1210
47uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TPS Series | AVX TPSB476K010R0350
TPS Series 47 uF ±10 % 10V Surface Mount Low ESR Tantalum Chip Capacitor
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.06 Capacitance tolerance: ±10% Construction form: B Capacitance: 47 uF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB476K010R0350.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)350 mΩ
FeaturesGeneral Purpose
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB476K010R0350.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Future Electronics
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet11 pages12 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago