KYOCERA AVX TPSB475M025R1500

Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125°C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB475M025R1500.

Newark
Datasheet11 pages13 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.366
$ 0.193
$ 0.193
Stock
22,589
156,256
156,256
Authorized Distributors
6
15
15
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
-
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB475M025R1500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB475M025R1500 provided by its distributors.

Cap Tant Solid 4.7uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125°C T/R
TPS Series 4.7 uF ±20 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor
1411 (3528Metric) 1210 TPS 25V 4.7muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
TC 4,7uF 25V 20% CaseB 1500mOhm RoHSconf
Product Description Demo for Development.
4.7UF 25V 20% ESR 1500 3528-21

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB475M025R1500.

Newark
Datasheet11 pages13 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago