KYOCERA AVX TPSB475K025R1500

Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current95 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB475K025R1500.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet5 pages11 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
LKR
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.172
$ 0.184
$ 0.239
$ 0.229
$ 0.535
Stock
93,836
1,059,943
321,934
140,830
9,801
Authorized Distributors
15
19
14
14
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1210
1210
1210
1210
Molded
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
900 mΩ
700 mΩ
3.16 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
1.2 µA
-
Dissipation Factor
6 %
6 %
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB475K025R1500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB475K025R1500 provided by its distributors.

Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.5 Ohm 125AHAŽ T/R
4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, TPS Series | AVX TPSB475K025R1500
TPS Series 4.7 uF ±10 % 25V Surface Mount Low ESR Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB475K025R1500.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current95 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB475K025R1500.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet5 pages11 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
LKR
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago