KYOCERA AVX TPSB475K016R0800

Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current800 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current130 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB475K016R0800.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
TME
Datasheet12 pages2 years ago
AVX
Datasheet11 pages8 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.2
$ 0.108
$ 0.108
Stock
82,234
4,050,686
4,050,686
Authorized Distributors
11
21
21
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
3.5 Ω
3.5 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB475K016R0800.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB475K016R0800 provided by its distributors.

Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125AHAŽ T/R
4.7µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 800mOhm
1411 (3528Metric) 1210 TPS 16V 4.7muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
CAP, 4.7µF, 16V, 10%, 1210, REEL
TC 4,7uF 16V 10% Case B 800mOhm
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB475K016R0800.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current800 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current130 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB475K016R0800.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
Farnell
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
TME
Datasheet12 pages2 years ago
AVX
Datasheet11 pages8 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago