AVX TPSB336K006R0600

Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-9072-1-ND 4,000 Buy Now »
USD
1.05 0.825 0.619 0.412 0.412
478-9072-6-ND 4,000 Buy Now »
USD
1.05 0.825 0.619 0.412 0.412
478-9072-2-ND 2,000 Buy Now »
USD
0.325
Avnet
TPSB336K006R0600 0 ··
USD
0.115
TTI 2
TPSB336K006R0600 0 ··
USD
0.133
TPSB336K006R0600. 1,030 Buy Now »
USD
0.510 0.510 0.510 0.510
Mouser
581-TPSB336K006R0600 851 Buy Now »
USD
1.25 1.03 0.600 0.500 0.325
Allied Electronics
70475353 0 ··
USD
0.560 0.370 0.370
Farnell
1658537 0 ··
GBP
0.621 0.311 0.201 0.168
RS Components
6993416 440 Buy Now »
GBP
0.178 0.146 0.094 0.094
Avnet Europe
TPSB336K006R0600 0 ··
EUR
0.115
Avnet Asia
TPSB336K006R0600 0 ··
USD
0.079
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPSB336K006R0600 6,263 Buy Now »
USD
0.175 0.175 0.175 0.175 0.175
Quest
TPSB336K006R0600 1,299 Buy Now »
USD
0.800 0.640 0.400 0.208 0.208
Abacus Technologies
TPSB336K006R0600 2,466 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPSB336K006R0600 Contact ··
Chip 1 Exchange
TPSB336K006R0600 Contact ··
SemiconductorPLUS
TPSB336K006R0600 Contact ··
XS Micro
TPSB336K006R0600 Contact ··

Descriptions

Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
Avnet
CAP TANT 33UF 6.3V 10% 1210
Digi-Key
CAP TPS 1210 33UF 6.3V
Allied Electronics
Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
Avnet Asia
33UF 6V 10% ESR 600 3528-21
TTI
Capacitor tantalum TPS 1210 33uF 6.3V
RS Components
CAPACITOR, CASE B, 33 UF, 6.3V; Application:Low ESR; Capacitance:33µF; Capacitance Tolerance:± 10%; Series:TPS; Voltage, Rating:6.3V; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD
Farnell

Technical Specifications

Size-Length 3.5 mm
Dielectric Material Tantalum
Case / Package / Footprint 1210
Capacitance Tolerance ±10%
REACH SVHC Compliance No SVHC
Number of Pins 2
Size-Width 2.8 mm
Size-Height 1.9 mm
Packaging Tape Tape & Reel (TR)
Equivalent Series Resistance (ESR) 600 mΩ
Mounting Type Surface Mount
Voltage Rating (DC) 6.3 V
Lead-Free Status Lead Free
Capacitance 33 µF
RoHS Compliant

Documents

Allied Electronics
Datasheet 11 pages 8 months ago
Farnell
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Datasheet 12 pages 3 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSB336K006R0600
AVX CORPORATION TPSB336K006R0600
LCC TPSB336K006R0600
KED TPSB336K006R0600
AVXKYO TPSB336K006R0600
AVX (KYOCERA) TPSB336K006R0600
AVX LTD TPSB336K006R0600
KAVX TPSB336K006R0600
AVX CERAMICS TPSB336K006R0600
AVX LIMITED TPSB336K006R0600
AVXC TPSB336K006R0600
AVX CORPORAT TPSB336K006R0600
KYOCERA ELECTRONICS TPSB336K006R0600
A V X CERAMICS CORP TPSB336K006R0600
AVX Corpor TPSB336K006R0600
AVX-K TPSB336K006R0600
AVX CORPORATION (VA) TPSB336K006R0600
AVX (FORMERLY KNOWN AS NICHICON) TPSB336K006R0600
AVX CORPORATION [MIL] TPSB336K006R0600
AVX/KYOCRA TPSB336K006R0600
AVX/KYOCER TPSB336K006R0600
AVX/CGW TPSB336K006R0600
AVX/KYOCE TPSB336K006R0600
THOMSON CSF PASSIVE COMPO TPSB336K006R0600
Thomson / AVX TPSB336K006R0600
AVX Corporation TPSB336K006R0600

Search for other parts like TPSB336 »