KYOCERA AVX TPSB157K004R0250

Cap Tant Solid 150uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance150 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)250 mΩ
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB157K004R0250.

Future Electronics
Datasheet12 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
AVX
Datasheet11 pages8 years ago
Newark
Datasheet11 pages10 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB157K004R0250.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB157K004R0250 provided by its distributors.

Cap Tant Solid 150uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125°C T/R
150uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 4 V dc +/-10%, TPS Series | AVX TPSB157K004R0250
Tantalum Capacitors - Solid SMD 4V 150uF 10% Tol. 250 ESR
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:150µF; Capacitance Tolerance:± 10%; Voltage Rating:4VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:250mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB157K004R0250.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance150 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)250 mΩ
FeaturesGeneral Purpose
Leakage Current6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB157K004R0250.

Future Electronics
Datasheet12 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
AVX
Datasheet11 pages8 years ago
Newark
Datasheet11 pages10 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago