KYOCERA AVX TPSB155K035R2500

Cap Tant Solid 1.5uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance2.5 Ω
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB155K035R2500.

Newark
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
AVX
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Verical
Datasheet11 pages14 years ago
Farnell
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.321
$ 0.145
Stock
31,906
47,161
Authorized Distributors
10
11
Capacitance
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
5.2 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB155K035R2500.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB155K035R2500 provided by its distributors.

Cap Tant Solid 1.5uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R
1.5uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, TPS Series | AVX TPSB155K035R2500
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:2500mohm ;RoHS Compliant: Yes
CAPACITOR, CASE B, 1.5 UF, 35V; Capacitor Application:General Purpose; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:2.5ohm; Capacitor Case Style:B; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:B; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB155K035R2500.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Resistance2.5 Ω
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB155K035R2500.

Newark
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet16 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
AVX
Datasheet11 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Verical
Datasheet11 pages14 years ago
Farnell
Datasheet10 pages15 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago