KYOCERA AVX TPSB107M010R0400

Cap Tant Solid 100uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current461 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB107M010R0400.

Farnell
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet12 pages2 years ago
Datasheet10 pages15 years ago
Newark
Datasheet11 pages13 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
Datasheet13 pages3 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB107M010R0400.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB107M010R0400 provided by its distributors.

Cap Tant Solid 100uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125AHAŽ T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210
Capacitor;Tantalum;Cap 100uF;Tol 20%;SMT;Vol-Rtg 10V;Low ESR;TR | AVX TPSB107M010R0400
TPS Series 100 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 1210 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 400 / Leakage Current uA = 10 / Dissipation Factor % = 8 / Series = TPS / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB107M010R0400.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current461 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB107M010R0400.

Farnell
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet12 pages2 years ago
Datasheet10 pages15 years ago
Newark
Datasheet11 pages13 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
Datasheet13 pages3 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
_legacy Avnet
Datasheet11 pages14 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago