KYOCERA AVX TPSB107K006R0400

Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current461 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB107K006R0400.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet10 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.228
$ 0.197
$ 0.197
Stock
1,079,558
8,038,505
8,038,505
Authorized Distributors
14
19
19
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
400 mΩ
1.7 Ω
1.7 Ω
Leakage Current
6.3 µA
6.3 µA
6.3 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB107K006R0400.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB107K006R0400 provided by its distributors.

Cap Tant Solid 100uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.4 Ohm 125AHAŽ T/R
Capacitor;Tantalum;Cap 100uF;Tol 10%;SMT;Vol-Rtg 6.3V;Low ESR;TR | AVX TPSB107K006R0400
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1210
TPS Series 100 uF ±10 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, 100Uf, 6.3V, 0.4 Ohm, 0.1, 1210, Full Reel; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Esr:0.4Ohm; Manufacturer Size Code:B; Product Length:3.5Mmrohs Compliant: Yes |Kyocera Avx TPSB107K006R0400.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB107K006R0400.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance100 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)400 mΩ
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current461 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB107K006R0400.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet11 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Datasheet11 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Arrow Electronics
Datasheet11 pages12 years ago
DigiKey
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago