KYOCERA AVX TPSB106K020R1000

Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current292 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106K020R1000.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet11 pages16 years ago
DigiKey
Datasheet7 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.203
$ 0.146
$ 0.306
$ 0.164
$ 0.163
$ 34.67
$ 0.296
$ 0.359
$ 0.142
$ 0.144
Stock
964,168
11,047,436
92,128
129,716
25,899
15,349
28,822
29,332
13,457
297,907
Authorized Distributors
15
20
15
10
8
5
7
9
7
7
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
-
Surface Mount
-
-
-
Case/Package
1210
1210
1210
-
1210
Molded
1210
Molded
1210
Molded
Voltage Rating (DC)
20 V
20 V
20 V
20 V
20 V
-
20 V
20 V
-
20 V
Tolerance
10 %
10 %
10 %
-
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
2.1 Ω
500 mΩ
2.1 Ω
2.2 Ω
500 mΩ
1 Ω
1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2 µA
2 µA
2 µA
-
1.5 µA
-
-
-
2 µA
-
Dissipation Factor
6 %
6 %
6 %
-
6 %
6 %
6 %
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSB106K020R1000.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSB106K020R1000 provided by its distributors.

Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210
Capacitor;Tantalum;Cap 10uF;Tol 10%;SMT Low ESR;Vol-Rtg 20V;3528-21;TR | AVX TPSB106K020R1000
Capacitor 10 uF 20 Volt 10% 3.5x2.8x1.9mm Surface Mount 3528-21 1% Tape and Reel
TPS Series 10 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, 10Uf, 20V, 1 Ohm, 0.1, 1210, Full Reel; Capacitance:10Μf; Voltage(Dc):20V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Esr:1Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB106K020R1000.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB106K020-R1000
  • TPSB106K020R1000.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Manufacturer Package IdentifierTPSB
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current292 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106K020R1000.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet12 pages2 years ago
Datasheet11 pages10 years ago
Datasheet10 pages17 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
_legacy Avnet
Datasheet11 pages14 years ago
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
TME
Datasheet12 pages2 years ago
Datasheet10 pages16 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages10 years ago
Datasheet10 pages19 years ago
Farnell
Datasheet11 pages12 years ago
Datasheet1 page15 years ago
Datasheet10 pages16 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet11 pages16 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago