AVX TPSB106K016R0500

Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-5230-1-ND 54,628 Buy Now »
USD
0.600 0.425 0.280 0.176 0.176
478-5230-6-ND 54,628 Buy Now »
USD
0.600 0.425 0.280 0.176 0.176
478-5230-2-ND 54,000 Buy Now »
USD
0.130
Avnet 2
TPSB106K016R0500/BKN 467 Buy Now »
USD
0.272 0.272 0.227 0.197 0.197
TPSB106K016R0500 8,000 Buy Now »
USD
0.126
Arrow
TPSB106K016R0500**MULT1 1,826 Buy Now »
USD
0.520 0.357 0.348 0.336 0.336
Newark 2
10R5877 2,104 Buy Now »
USD
0.637 0.637 0.258 0.214 0.214
54J8566 4,000 Buy Now »
USD
0.129
TTI 2
TPSB106K016R0500. 960 Buy Now »
USD
0.540 0.540 0.540 0.540
TPSB106K016R0500 12,000 Buy Now »
USD
0.130
Mouser
581-TPSB106K016R0500 6,402 Buy Now »
USD
0.600 0.321 0.238 0.176 0.127
Chip One Stop Global
C1S127005902073 1,826 Buy Now »
USD
0.594 0.378 0.348 0.348
Future Electronics
TPSB106K016R0500 0 ··
USD
0.133 0.133 0.132 0.125 0.125
Allied Electronics 2
70002397 0 ··
USD
0.160
70001783 0 ··
USD
0.240
Farnell 3
1658503RL 4,982 Buy Now »
GBP
0.487 0.487 0.244 0.133 0.133
1658503 4,982 Buy Now »
GBP
0.487 0.487 0.244 0.133 0.133
2217376 4,000 Buy Now »
GBP
0.097
element14 APAC 2
1658503 7,357 Buy Now »
SGD
1.01 0.970 0.356 0.326 0.199
1658503RL 7,357 Buy Now »
SGD
1.01 0.970 0.356 0.326 0.199
Rutronik
KTA7022 0 ··
USD
0.156
Avnet Europe
TPSB106K016R0500 0 ··
USD
0.108
Avnet Asia
TPSB106K016R0500 0 ··
USD
0.089
RS Components
6993365 4,505 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
TPSB106K016R0500 2,000 ··
Rotakorn
868252834 3,820 ··
Abacus Technologies
TPSB106K016R0500 7,500 ··
TME
TPSB106K016R0500 1,847 Buy Now »
USD
0.249 0.146 0.107 0.093
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPSB106K016R0500 Contact ··
TransparentC
TPSB106K016R0500 Contact Send RFQ »

Descriptions

Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD ;RoHS Compliant: Yes
Newark
TC 10uF 16V 10% Case B 500mOhm
Rutronik
CAPACITOR, CASE B, 10 UF, 16V; Application:Low ESR; Capacitance:10µF; Capacitance Tolerance:± 10%; Series:TPS; Voltage, Rating:16V; Capacitor Dielectric Type:Tantalum; Case Style:B; Termination Type:SMD
Farnell
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R
Avnet Asia
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125AHAŽ T/R
Chip One Stop Global
CAP TANT 10UF 16V 10% 1210
Rotakorn
CAP TANT 10UF 16V 10% 1210
Digi-Key
CAPACITOR, CASE B, 10 UF, 16V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:0.5ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:B; Termination Type:SMD
element14 APAC
Capacitor tantalum TPS 1210 10uF 16V
RS Components
TPS Series 1210 (3528) 10 uF ±10 % 16 V Low ESR Tantalum Chip Capacitor
Future Electronics
Capacitor: tantalum; low impedance; TPS; 10uF; 16V; Case: B; SMD
TME
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R
Avnet
10UF 16V 10% ESR 500 3528-21
TTI
Capacitor;Tantalum;Cap 10uF;Tol 10%;SMT;Vol-Rtg 16V;Low ESR;TR
Allied Electronics
Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125°C T/R
Avnet Europe

Technical Specifications

Dielectric Material Tantalum
Capacitance 10 µF
Lead-Free Status Lead Free
Number of Pins 2
Size-Length 3.5 mm
Size-Width 2.8 mm
RoHS Compliant
Size-Height 1.9 mm
Equivalent Series Resistance (ESR) 500 mΩ
Capacitance Tolerance ±10%
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint 1210
Mounting Type Surface Mount
Voltage Rating (DC) 16 V

Documents

Future Electronics
Datasheet 16 pages 4 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 1 year ago
Farnell
Datasheet 11 pages 5 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 4 years ago
Datasheet 5 pages 4 years ago
element14
Datasheet 11 pages 7 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 5 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
TME
Datasheet 10 pages 8 years ago
_crawl Avnet
Datasheet 11 pages 7 years ago
Newark
Datasheet 11 pages 2 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSB106K016R0500
AVX CORPORATION TPSB106K016R0500
LCC TPSB106K016R0500
KED TPSB106K016R0500
AVXKYO TPSB106K016R0500
AVX (KYOCERA) TPSB106K016R0500
AVX LTD TPSB106K016R0500
KAVX TPSB106K016R0500
AVX CERAMICS TPSB106K016R0500
AVX LIMITED TPSB106K016R0500
AVXC TPSB106K016R0500
AVX CORPORAT TPSB106K016R0500
KYOCERA ELECTRONICS TPSB106K016R0500
A V X CERAMICS CORP TPSB106K016R0500
AVX Corpor TPSB106K016R0500
AVX-K TPSB106K016R0500
AVX CORPORATION (VA) TPSB106K016R0500
AVX (FORMERLY KNOWN AS NICHICON) TPSB106K016R0500
AVX CORPORATION [MIL] TPSB106K016R0500
AVX/KYOCRA TPSB106K016R0500
AVX/KYOCER TPSB106K016R0500
AVX/CGW TPSB106K016R0500
AVX/KYOCE TPSB106K016R0500
THOMSON CSF PASSIVE COMPO TPSB106K016R0500
Thomson / AVX TPSB106K016R0500
AVX Corporation TPSB106K016R0500

Search for other parts like TPSB106 »