AVX TPSA226K006R0900

Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
478-1754-1-ND 171,748 Buy Now »
USD
0.780 0.578 0.396 0.264 0.264
478-1754-6-ND 171,748 Buy Now »
USD
0.780 0.578 0.396 0.264 0.264
478-1754-2-ND 170,000 Buy Now »
USD
0.203
Avnet
TPSA226K006R0900 108,000 Buy Now »
USD
0.105
Arrow 2
TPSA226K006R0900**MULT1 3,311 Buy Now »
USD
0.349 0.318 0.238 0.187 0.187
TPSA226K006R0900 16,000 Buy Now »
USD
0.093
Verical 2
TPSA226K006R0900 16,000 Buy Now »
USD
0.086
TPSA226K006R0900 3,311 Buy Now »
USD
0.238 0.186 0.186
Newark 2
84K8349 576 Buy Now »
USD
0.928 0.928 0.401 0.331 0.331
73C9030 8,000 Buy Now »
USD
0.212
Chip One Stop Japan 2
C1S127005901940 3,311 Buy Now »
JPY
43.00 23.10 18.50
C1S127005843646 16,000 Buy Now »
JPY
8.74
TTI 2
TPSA226K006R0900. 1,310 Buy Now »
USD
0.520 0.520 0.520 0.520
TPSA226K006R0900 14,000 Buy Now »
USD
0.059
Mouser
581-TPSA226K006R0900 8,631 Buy Now »
USD
0.940 0.795 0.390 0.323 0.203
Future Electronics
TPSA226K006R0900 0 ··
USD
0.133 0.133 0.132 0.125 0.125
Allied Electronics 2
70001316 1,672 Buy Now »
USD
0.214 0.214 0.214 0.214 0.214
70002393 0 ··
USD
0.260
Farnell 2
1135099RL 2,685 Buy Now »
GBP
0.445 0.445 0.299 0.147 0.147
2217368 8,000 Buy Now »
GBP
0.117
element14 APAC 2
1135099 2,671 Buy Now »
SGD
0.820 0.664 0.434 0.434
1135099RL 2,671 Buy Now »
SGD
0.820 0.664 0.434 0.434
Rutronik
KTA5005 4,000 Buy Now »
EUR
0.117
RS Components
5479962 1,435 Buy Now »
GBP
0.184 0.148 0.098 0.098
Avnet Europe
TPSA226K006R0900 2,000 Buy Now »
EUR
0.093
Avnet Asia
TPSA226K006R0900 0 ··
USD
0.054
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPSA226K006R0900 2,480 ··
USD
0.105 0.105 0.105 0.105 0.105
Quest
TPSA226K006R0900 350 Buy Now »
USD
0.965 0.772 0.482 0.289 0.289
SPEC
TPSA226K006R0900 6,600 ··
STLAA.com
TPSA226K006R0900 799,200 ··
Abacus Technologies
TPSA226K006R0900 2,466 ··
TME
TPSA226K006R0900 404 Buy Now »
USD
0.106 0.090 0.074
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPSA226K006R0900 Contact ··
SemiconductorPLUS
TPSA226K006R0900 Contact ··
XS Micro
TPSA226K006R0900 Contact ··

Descriptions

TPS Series 22 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor
Future Electronics
Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125C T/R
Verical
22UF 6.3V 10% ESR 900 3216-18
TTI
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:900mohm ;RoHS Compliant: Yes
Newark
CAPACITOR, 22uF 6.3V A CASE; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:0.9ohm; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100kHz; External Depth:1.6mm; External Length / Height:3.2mm; External Width:1.6mm; Leakage Current:1.4µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:A; Reel Quantity:2000; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:6.3V
element14 APAC
CAP TANT 22UF 6.3V 10% 1206
Digi-Key
Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125AHAŽ T/R
Chip One Stop Japan
Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125°C T/R
Avnet
Capacitor: tantalum; low impedance; 22uF; 6.3V; Case: A; ESR:900mΩ
TME
TPS SMT tant capacitor Case A 6.3V 22uF
RS Components
TC 22uF 6,3V 10% Case A 900mOhm
Rutronik
Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125°C T/R
SPEC
Cap Tant Solid 22uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.9 Ohm 125°C T/R
Avnet Asia
Capacitor;Tantalum;Cap 22 uF;Tol 10%;Vol-Rtg 6.3 VDC;SMT;3216;ESR 900 mOhms;CT
Allied Electronics
CAPACITOR, CASE A, 22UF, 6.3V; Application:Solid; Capacitance:22µF; Tolerance, Capacitance:± 10%; Series:TPS; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.6mm; External Length / Height:3.2mm; Leakage Current:1.4µA; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:2000; Resistance, ESR:900mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:6.3V; Width, External:1.6mm; Width, Tape:8mm
Farnell

Technical Specifications

Case / Package (SI) 3216-18
Capacitance Tolerance ±10%
Capacitance 22 µF
Lead-Free Status Lead Free
Mounting Type Surface Mount PCB
Size-Width 1.6 mm
Voltage Rating (DC) 6.3 V
Dielectric Material Tantalum
Equivalent Series Resistance (ESR) 900 mΩ
Size-Height 1.6 mm
Number of Pins 2
Case / Package / Footprint 1206
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 3.2 mm
RoHS Compliant

Documents

Future Electronics
Datasheet 16 pages 3 years ago
Datasheet 11 pages 11 months ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 7 years ago
element14
Datasheet 11 pages 5 years ago
Datasheet 11 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 10 pages 8 years ago
Datasheet 11 pages 5 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 6 years ago
Datasheet 11 pages 5 years ago
Datasheet 10 pages 7 years ago
Datasheet 11 pages 5 years ago
Arrow
Datasheet 11 pages 4 years ago
_crawl Avnet
Datasheet 6 pages 4 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 7 years ago
Datasheet 11 pages 6 years ago
Farnell
Datasheet 10 pages 10 years ago
Datasheet 11 pages 4 years ago
Datasheet 10 pages 9 years ago
Datasheet 1 page 8 years ago
Garrett
Datasheet 2 pages 7 years ago
Datasheet 10 pages 9 years ago
Datasheet 2 pages 12 years ago
Digi-Key
Datasheet 7 pages 13 years ago
Datasheet 12 pages 3 years ago
Allied Electronics
Datasheet 10 pages 11 years ago
Datasheet 16 pages 3 years ago
TME
Datasheet 10 pages 8 years ago
Newark
Datasheet 11 pages 2 years ago
Datasheet 10 pages 9 years ago
Jameco
Datasheet 11 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP TPSA226K006R0900
AVX CORPORATION TPSA226K006R0900
LCC TPSA226K006R0900
KED TPSA226K006R0900
AVXKYO TPSA226K006R0900
AVX (KYOCERA) TPSA226K006R0900
AVX LTD TPSA226K006R0900
KAVX TPSA226K006R0900
AVX CERAMICS TPSA226K006R0900
AVX LIMITED TPSA226K006R0900
AVXC TPSA226K006R0900
AVX CORPORAT TPSA226K006R0900
KYOCERA ELECTRONICS TPSA226K006R0900
A V X CERAMICS CORP TPSA226K006R0900
AVX Corpor TPSA226K006R0900
AVX-K TPSA226K006R0900
AVX CORPORATION (VA) TPSA226K006R0900
AVX (FORMERLY KNOWN AS NICHICON) TPSA226K006R0900
AVX CORPORATION [MIL] TPSA226K006R0900
AVX/KYOCRA TPSA226K006R0900
AVX/KYOCER TPSA226K006R0900
AVX/CGW TPSA226K006R0900
AVX/KYOCE TPSA226K006R0900
THOMSON CSF PASSIVE COMPO TPSA226K006R0900
Thomson / AVX TPSA226K006R0900
AVX Corporation TPSA226K006R0900

Search for other parts like TPSA226 »