Texas Instruments TPS92510DGQR

100kHz~2.5MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1.5A 3.5V~60V MSOP-10-EP LED Drivers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins10
Technical
Frequency2.5 MHz
High Level Output Current100 µA
Low Level Output Current100 µA
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage60 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Outputs1
PackagingTape & Reel (TR)
Quiescent Current300 µA
Schedule B8542390000
Switching Frequency581 kHz
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92510DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet28 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet28 pages11 years ago
Arrow.cn
Datasheet28 pages9 years ago

Inventory History

3 month trend:
-10.72%

Alternate Parts

Price @ 1000
$ 0.893
$ 1.24
Stock
533,234
422,454
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
Max Output Current
1.5 A
1.5 A
Output Voltage
-
58 V
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92510DGQR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS92510DGQR provided by its distributors.

100kHz~2.5MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1.5A 3.5V~60V MSOP-10-EP LED Drivers ROHS
1.5-A constant current buck converter for HB LEDs 10-HVSSOP -40 to 125
LED Driver 2 Segment 400uA Supply Current 10-Pin HVSSOP EP T/R
Cut Tape (CT) TPS92411 Step-Down (Buck) PWM led driver 3mm 1.5A 60V 581kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins10
Technical
Frequency2.5 MHz
High Level Output Current100 µA
Low Level Output Current100 µA
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Supply Voltage60 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Outputs1
PackagingTape & Reel (TR)
Quiescent Current300 µA
Schedule B8542390000
Switching Frequency581 kHz
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92510DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet28 pages9 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet28 pages11 years ago
Arrow.cn
Datasheet28 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago