Texas Instruments TPS92411DBVR

LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Max Input Voltage100 V
Max Operating Temperature150 °C
Max Output Current350 mA
Max Output Voltage94 V
Max Supply Voltage100 V
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Min Supply Voltage7.5 V
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)
Quiescent Current200 µA
TopologyFlyback
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92411DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages9 years ago
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago

Inventory History

3 month trend:
-6.55%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.501
$ 0.501
Stock
1,869,098
785,348
785,348
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
7.5 V
7.5 V
7.5 V
Max Input Voltage
100 V
100 V
100 V
Max Output Current
350 mA
350 mA
350 mA
Output Voltage
-
94 V
94 V
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS92411DBVR provided by its distributors.

LED DRVR Flyback/Buck/Buck 1-CH Phase 94V 0.35A 5-Pin SOT-23 T/R
Flyback,Step-down,boost converter 1 AC-DC 7.5V~100V SOT-23-5 LED Drivers ROHS
LED Driver 9V/12V/15V/18V/24V 5-Pin SOT-23 T/R
Tape & Reel (TR) TPS92411 Flyback Step-Down (Buck) Step-Up (Boost) Surface Mount led driver 2.9mm 350mA 100V -40C~150C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Max Input Voltage100 V
Max Operating Temperature150 °C
Max Output Current350 mA
Max Output Voltage94 V
Max Supply Voltage100 V
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Min Output Voltage9 V
Min Supply Voltage7.5 V
Number of Channels1
Number of Outputs1
PackagingTape & Reel (TR)
Quiescent Current200 µA
TopologyFlyback
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92411DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet29 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages9 years ago
Datasheet21 pages10 years ago
Datasheet20 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago