Texas Instruments TPS84250RKGR

7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBQFN
MountSurface Mount
Number of Pins41
Technical
Efficiency96 %
FeaturesOCP, OTP, UVLO
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage15 V
Max Power Dissipation38 W
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage7 V
Number of Channels1
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 115 V
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84250RKGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages11 years ago
Newark
Datasheet31 pages8 years ago
Datasheet29 pages11 years ago
Datasheet31 pages10 years ago
Farnell
Datasheet32 pages6 years ago
Arrow.cn
Datasheet28 pages6 years ago

Inventory History

3 month trend:
+855%

Alternate Parts

Price @ 1000
$ 10.4
$ 12.302
Stock
317,001
285,528
Authorized Distributors
3
4
Case/Package
BQFN
BQFN
Number of Pins
41
41
Number of Outputs
1
1
Max Output Current
2.5 A
2.5 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
7 V
7 V
Max Input Voltage
50 V
50 V
Min Output Voltage
2.5 V
-
Max Output Voltage
15 V
-
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS84250RKGR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS84250RKGR provided by its distributors.

7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85
Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R
DC-DC CONV, BUCK, 1MHZ, BQFN-41; Type Convertisseur DC/DC: Module; Tension, entrée min.: 7V; Tension, entrée max..: 50V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: B1QFN; Nombre de broches: 41Broche(s); Coura
DC-DC Converter, BUCK, 1MHZ, BQFN-41; DC / DC Converter Type:Module; Input Voltage Min:7V; Input Voltage Max:50V; No. of Outputs:1 Output; DC / DC Converter IC Case:B1QFN; No. of Pins:41Pins; Output Current:2.5A; Output Voltage Min:2.5V; Output Voltage Max:15V; Switching Frequency:1MHz; Topology:Buck (Step Down); Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBQFN
MountSurface Mount
Number of Pins41
Technical
Efficiency96 %
FeaturesOCP, OTP, UVLO
Max Input Voltage50 V
Max Operating Temperature85 °C
Max Output Current2.5 A
Max Output Voltage15 V
Max Power Dissipation38 W
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Min Supply Voltage7 V
Number of Channels1
Number of Outputs1
Output Current2.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 115 V
Dimensions
Depth9.15 mm
Height2.9 mm
Length11 mm
Thickness2.8 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS84250RKGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages11 years ago
Newark
Datasheet31 pages8 years ago
Datasheet29 pages11 years ago
Datasheet31 pages10 years ago
Farnell
Datasheet32 pages6 years ago
Arrow.cn
Datasheet28 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago